RS PRO Nitrile Rubber O-Ring O-Ring, 135 mm ID, 145 mm OD
- N° de stock RS:
- 255-6961
- Fabricant:
- RS PRO
Sous-total (1 sachet de 5 unités)*
8,78 €
(TVA exclue)
10,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 20 unité(s) expédiée(s) à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 8,78 € | 1,756 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 255-6961
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Nitrile Rubber | |
| Inside Diameter | 135mm | |
| Outside Diameter | 145mm | |
| Minimum Operating Temperature | -30°C | |
| Thickness | 5mm | |
| Colour | Black | |
| Maximum Operating Temperature | 90°C | |
| Hardness | 71 IRHD | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Nitrile Rubber | ||
Inside Diameter 135mm | ||
Outside Diameter 145mm | ||
Minimum Operating Temperature -30°C | ||
Thickness 5mm | ||
Colour Black | ||
Maximum Operating Temperature 90°C | ||
Hardness 71 IRHD | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- IN
RS PRO Metric Nitrile 70 ShA O-Rings
Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.
Features and Benefits:
Applications:
An O-ring is a type of round or donut-shaped seal and is most commonly used to stop fluids or air passing through into another area. O-rings are normally seated between two sections and when compressed, they form a secure seal that prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety. They come in different sizes and materials, depending on the application they are used for, so it is important to consider what materials and fluids are going to be in contact with the seal to ensure it is the right one. These seals or gaskets are most commonly used in:
How long does an O-Ring last for?
If the O-ring is used in the correct conditions for the material, NBR O-rings can last for up to 15 years
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
These Nitrile O-rings are not compatible with:
Liens connexes
- RS PRO Fluorelastomer O-Ring O-Ring 145 mm OD
- RS PRO Silicone O-Ring O-Ring 145 mm OD
- RS PRO Nitrile O-Ring O-Ring 145 mm OD
- RS PRO Nitrile O-Ring O-Ring 157 mm OD
- RS PRO Nitrile O-Ring O-Ring 155.5 mm OD
- RS PRO Nitrile O-Ring O-Ring 149 mm OD
- RS PRO Nitrile O-Ring O-Ring 152 mm OD
- RS PRO Nitrile O-Ring O-Ring 150 mm OD