RS PRO Silicone O-Ring O-Ring, 28.3 mm ID, 31.86 mm OD
- N° de stock RS:
- 772-233
- Fabricant:
- RS PRO
Visuel non contractuel
Sous-total (1 sachet de 50 unités)*
14,54 €
(TVA exclue)
17,59 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 10 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 14,54 € | 0,291 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 772-233
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 28.3mm | |
| Outside Diameter | 31.86mm | |
| Colour | Red | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 1.78mm | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-024, BS 1806-024, Dowty-200-024, FDA | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 28.3mm | ||
Outside Diameter 31.86mm | ||
Colour Red | ||
Minimum Operating Temperature -50°C | ||
Thickness 1.78mm | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-024, BS 1806-024, Dowty-200-024, FDA | ||
- Pays d'origine :
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications in a variety of industrial environments. With a hardness of Shore A 70, it provides excellent resistance to extreme temperatures, making it Ideal for both high and low-temperature applications. The O-Ring is MADE from Durable silicone material, ensuring long-lasting performance and reliability.
Features and Benefits
Material: Silicone provides excellent durability and flexibility.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 for optimal sealing performance.
Compliance: Meets AS 568-024, BS 1806-024, Dowty-200-024, and FDA standards.
Dimensions: Inside diameter of 28.3 mm and outside diameter of 31.86 mm for precise fitting.
Thickness: 1.78 mm for robust sealing capability.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Hardness: Shore A 70 for optimal sealing performance.
Compliance: Meets AS 568-024, BS 1806-024, Dowty-200-024, and FDA standards.
Dimensions: Inside diameter of 28.3 mm and outside diameter of 31.86 mm for precise fitting.
Thickness: 1.78 mm for robust sealing capability.
Applications
Automotive industry
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Food and beverage processing
Pharmaceutical manufacturing
Chemical processing
Additional Information
This O-Ring complies with FDA standards, making it suitable for use in food and beverage applications. It also meets various industry standards, ensuring compatibility and reliability in diverse applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Fluorinated Ethylene Propylene 28.3 mm ID, 31.86 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 31.86 mm OD
- RS PRO Polytetrafluoroethylene O-Ring O-Ring 31.86 mm OD
- RS PRO Nitrile O-Ring O-Ring 31.86 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 31.86 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 31.86 mm OD
- TE Connectivity Silicone O-Ring O-Ring Seal 28.3 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 31.86 mm OD
