RS PRO Silicone O-Ring O-Ring, 71.12 mm ID, 76.36 mm OD
- N° de stock RS:
- 771-900
- Fabricant:
- RS PRO
Visuel non contractuel
Sous-total (1 sachet de 10 unités)*
13,61 €
(TVA exclue)
16,47 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 18 unité(s) expédiée(s) à partir du 22 janvier 2027
- Plus 33 unité(s) expédiée(s) à partir du 29 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 13,61 € | 1,361 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 771-900
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 71.12mm | |
| Outside Diameter | 76.36mm | |
| Minimum Operating Temperature | -50°C | |
| Thickness | 2.62mm | |
| Colour | Red | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-149, BS 1806-149, Dowty-200-149, FDA | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 71.12mm | ||
Outside Diameter 76.36mm | ||
Minimum Operating Temperature -50°C | ||
Thickness 2.62mm | ||
Colour Red | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-149, BS 1806-149, Dowty-200-149, FDA | ||
- Pays d'origine :
- VN
RS PRO Silicone O-Ring, Shore A 70
The RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a hardness of Shore A 70, it provides a reliable seal in a variety of industrial environments. Ideal for use in food and beverage applications due to its FDA compliance.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-149, BS 1806-149, Dowty-200-149, and FDA standards.
Dimensions: Inside diameter of 71.12 mm and outside diameter of 76.36 mm for precise fitting.
Hardness: Shore A 70 ensures a Durable and reliable seal.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-149, BS 1806-149, Dowty-200-149, and FDA standards.
Dimensions: Inside diameter of 71.12 mm and outside diameter of 76.36 mm for precise fitting.
Applications
Food and beverage industry
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Pharmaceutical manufacturing
Chemical processing
Automotive sealing
Additional Information
Complies with FDA standards for food safety.
Suitable for dynamic and static sealing applications.
Ideal for use in environments with fluctuating temperatures.
Suitable for dynamic and static sealing applications.
Ideal for use in environments with fluctuating temperatures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Fluorinated Ethylene Propylene 71.12 mm ID, 76.36 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 76.36 mm OD
- RS PRO Nitrile O-Ring O-Ring 76.36 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 76.36 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 76.36 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 76.36 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 76.36 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 76.36 mm OD
