RS PRO Silicone O-Ring O-Ring, 43.82 mm ID, 54.48 mm OD
- N° de stock RS:
- 771-842
- Fabricant:
- RS PRO
Visuel non contractuel
Sous-total (1 sachet de 5 unités)*
9,83 €
(TVA exclue)
11,89 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 17 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 9,83 € | 1,966 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 771-842
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Silicone | |
| Inside Diameter | 43.82mm | |
| Outside Diameter | 54.48mm | |
| Colour | Red | |
| Thickness | 5.33mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 232°C | |
| Hardness | Shore A 70 | |
| Standards/Approvals | AS 568-327, BS 1806-327, Dowty-200-327, FDA | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Silicone | ||
Inside Diameter 43.82mm | ||
Outside Diameter 54.48mm | ||
Colour Red | ||
Thickness 5.33mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 232°C | ||
Hardness Shore A 70 | ||
Standards/Approvals AS 568-327, BS 1806-327, Dowty-200-327, FDA | ||
- Pays d'origine :
- VN
RS PRO Silicone O-Ring, Shore A 70
This RS PRO Silicone O-Ring is designed for sealing applications requiring high temperature resistance and flexibility. With a Shore A hardness of 70, it offers a reliable seal in a variety of industrial environments. The O-Ring is suitable for use in applications where FDA compliance is necessary, ensuring safety and performance.
Features and Benefits
Material: Silicone provides excellent temperature resistance and flexibility.
Hardness: Shore A 70 ensures a reliable seal in dynamic applications.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-327, BS 1806-327, Dowty-200-327, and FDA standards for versatile use.
Dimensions: Inside diameter of 43.82 mm and outside diameter of 54.48 mm for precise fitting.
Hardness: Shore A 70 ensures a reliable seal in dynamic applications.
Temperature Range: Operates effectively from -50 °C to 232 °C.
Compliance: Meets AS 568-327, BS 1806-327, Dowty-200-327, and FDA standards for versatile use.
Dimensions: Inside diameter of 43.82 mm and outside diameter of 54.48 mm for precise fitting.
Applications
Food and beverage processing
Pharmaceutical manufacturing
Automotive sealing systems
Aerospace applications
Pharmaceutical manufacturing
Automotive sealing systems
Aerospace applications
Additional Information
This O-Ring is compliant with multiple industry standards, making it suitable for a wide range of applications where regulatory compliance is critical.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Fluorinated Ethylene Propylene 43.82 mm ID, 54.48 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 54.48 mm OD
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 54.48 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 54.48 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 54.48 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 54.48 mm OD
- RS PRO Ethylene Propylene Diene Monomer Ethylene Propylene Diene Monomer O-Ring O-Ring 54.48 mm OD
- RS PRO Silicon O-Ring O-Ring 58 mm OD
