RS PRO Ethylene Propylene Diene Monomer O-Ring O-Ring, 101.32 mm ID, 104.88 mm OD

Visuel non contractuel

Sous-total (1 sachet de 5 unités)*

11,39 €

(TVA exclue)

13,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 16 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +11,39 €2,278 €

*Prix donné à titre indicatif

N° de stock RS:
771-837
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

O-Ring

Sub Type

O-Ring

Material

Ethylene Propylene Diene Monomer

Inside Diameter

101.32mm

Outside Diameter

104.88mm

Colour

Black

Thickness

1.78mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Hardness

Shore A 70

Standards/Approvals

AS 568-045, BS 1806-045, Dowty-200-045, WRAS

Pays d'origine :
IT

RS PRO 101.32 mm Ethylene Propylene Diene Monomer O-Ring


The RS PRO O-Ring is designed for sealing applications where high performance and durability are required. Made from Ethylene Propylene Diene Monomer (EPDM), this O-Ring offers excellent resistance to heat, weather, and a wide range of chemicals, making it Ideal for various industrial applications.

Features and Benefits


Material: Ethylene Propylene Diene Monomer provides excellent resistance to heat and chemicals.
Hardness: Shore A 70 ensures optimal flexibility and sealing performance.
Temperature Range: Operates effectively from -50 °C to 150 °C, suitable for extreme environments.
Inside Diameter: 101.32 mm for precise fitting in compatible applications.
Outside Diameter: 104.88 mm ensures a secure seal.
Thickness: 1.78 mm for robust sealing capability.
Standards Compliance: Meets AS 568-045, BS 1806-045, Dowty-200-045, and WRAS standards for quality assurance.

Applications


Automotive sealing systems
Industrial machinery
Water treatment facilities
Chemical processing plants

Additional Information


This O-Ring is compliant with WRAS standards, making it suitable for use in potable water applications. It is also compatible with a wide range of fluids and gases, enhancing its versatility in various industrial settings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.