RS PRO FEP, Silicone O-Ring O-Ring, 113.89 mm ID, 120.95 mm OD
- N° de stock RS:
- 732-002
- Fabricant:
- RS PRO
Sous-total (1 paquet de 2 unités)*
19,93 €
(TVA exclue)
24,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 19,93 € | 9,965 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 732-002
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | FEP, Silicone | |
| Inside Diameter | 113.89mm | |
| Outside Diameter | 120.95mm | |
| Colour | Red | |
| Minimum Operating Temperature | -60°C | |
| Thickness | 3.53mm | |
| Maximum Operating Temperature | 205°C | |
| Hardness | Shore A 85 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material FEP, Silicone | ||
Inside Diameter 113.89mm | ||
Outside Diameter 120.95mm | ||
Colour Red | ||
Minimum Operating Temperature -60°C | ||
Thickness 3.53mm | ||
Maximum Operating Temperature 205°C | ||
Hardness Shore A 85 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO FEP Silicone Encapsulated O-rings Series
This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. Constructed from high-quality fluorinated ethylene propylene and silicone, it offers excellent resistance to extreme temperatures and chemicals, making it Ideal for demanding environments. Its primary benefit is ensuring leak-proof connections in machinery and equipment.
Features and Benefits
Applications
Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical
Additional Information
What is an Encapsulated O-ring?
FEP Encapsulated 'O'-ring seal is an O-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.
Silicone Inner Core
Commercially the best inner core material option, providing a lower shore hardness and greater elasticity than Viton™/FKM - an excellent material choice for the majority of applications.
Technical Data
The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 205°C (400°F) a few chemicals at high concentrations have been reported to be reactive.
Compliance/Certifications
FDA, USP Class VI, EC 1935/2004 & LABS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 120.95 mm OD
- RS PRO Ethylene Propylene Diene Monomer Imperial Epdm 70 Sha O-Ring O-Ring 120.95 mm OD
- RS PRO Fluorelastomer O-Ring O-Ring 120.95 mm OD
- RS PRO Nitrile O-Ring O-Ring 120.95 mm OD
- RS PRO Fluorinated Ethylene Propylene 132.94 mm ID, 140 mm OD
- RS PRO Fluorinated Ethylene Propylene 136.12 mm ID, 143.18 mm OD
- RS PRO Fluorinated Ethylene Propylene 117.07 mm ID, 124.13 mm OD
- RS PRO Fluorinated Ethylene Propylene 126.59 mm ID, 133.65 mm OD
