RS PRO Fluorinated Ethylene Propylene, Fluoroelastomer, Viton O-Ring O-Ring, 136.12 mm ID, 143.18 mm OD
- N° de stock RS:
- 731-382
- Fabricant:
- RS PRO
Sous-total (1 paquet de 2 unités)*
34,86 €
(TVA exclue)
42,18 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 34,86 € | 17,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 731-382
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| Product Type | O-Ring | |
| Sub Type | O-Ring | |
| Material | Fluorinated Ethylene Propylene, Fluoroelastomer, Viton | |
| Inside Diameter | 136.12mm | |
| Outside Diameter | 143.18mm | |
| Thickness | 3.53mm | |
| Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 140°C | |
| Hardness | Shore A 90 | |
| Standards/Approvals | BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type O-Ring | ||
Sub Type O-Ring | ||
Material Fluorinated Ethylene Propylene, Fluoroelastomer, Viton | ||
Inside Diameter 136.12mm | ||
Outside Diameter 143.18mm | ||
Thickness 3.53mm | ||
Colour Black | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 140°C | ||
Hardness Shore A 90 | ||
Standards/Approvals BS ISO 3601-1, AS 568, EC 1935:2004, FDA, ISO 14001:2015, ISO 45001:2015, ISO 9001:2015, LABS, TSCA, USP Class VI, WRAS | ||
RS PRO FEP Viton®/FKM Encapsulated O-rings Series
This RS PRO O-Ring Seal is designed for reliable sealing in a variety of industrial applications. Made from high-quality materials such as Fluorinated Ethylene Propylene, Fluoroelastomer, and Viton, it offers excellent resistance to chemicals and high temperatures. With an inside diameter of 136.12 mm and an outside diameter of 143.18 mm, this O-Ring is Ideal for ensuring leak-proof connections in demanding environments.
Features and Benefits
Applications
Typical Industries: Food, Chemical, Petrochemical, Pharmaceutical
Additional Information
What is an Encapsulated O-ring?
FEP Encapsulated 'O'-ring seal is an O-ring bound by a seamless and uniform Fluorinated Ethylene Propylene (FEP) encapsulation, which encloses an elastomeric core, completely protecting it from the media. The combination of elastomers and encapsulation choice enables our encapsulated Seals to achieve a combination of temperature, chemical and cost performance unrivalled by Pure elastomeric solutions. The elastomeric core provides the energising sealing force.
Viton®/FKM Inner Core
Delivering greater chemical resistance than Silicone. If the encapsulation is damaged, Viton®/FKM provides greater resilience to chemical attack. This is the choice for LABS Silicone free product.
Technical Data
The FEP encapsulation is the essential component of the Chem-Ring® and it is resistant to practically all chemicals. Within normal application temperatures, FEP resins are vulnerable to only a few chemicals. In some instances, at or near the suggested service limit temperatures of FEP 140°C (284°F) a few chemicals at high concentrations have been reported to be reactive.
Compliance/Certifications
FDA, USP Class VI, EC 1935/2004 & LABS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Fluorinated Ethylene Propylene 136.12 mm ID, 143.18 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 104.88 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 92.18 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 98.53 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 85.83 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 8.85 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 35.43 mm OD
- RS PRO Fluorinated Ethylene Propylene Viton O-Ring O-Ring 194.18 mm OD
