RS PRO Nitrile Rubber, Steel Sealing Washer Sealing Washer, 7.1 mm ID, 12 mm OD

Sous-total (1 sachet de 25 unités)*

16,78 €

(TVA exclue)

20,30 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 6 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +16,78 €0,671 €

*Prix donné à titre indicatif

N° de stock RS:
727-071
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Sealing Washer

Sub Type

Sealing Washer

Material

Nitrile Rubber, Steel

Inside Diameter

7.1mm

Outside Diameter

12mm

Minimum Operating Temperature

-25°C

Thickness

1mm

Colour

Black

Maximum Operating Temperature

120°C

Standards/Approvals

BS 21, ISO 228

Statut RoHS : Exempté

RS PRO 7.1 mm Sealing Washer, Nitrile Butadiene Rubber and Mild Steel


This RS PRO sealing washer is designed to provide a reliable seal between surfaces, preventing leaks and ensuring optimal performance in various industrial applications. Made from Nitrile Butadiene Rubber and Mild Steel, it offers durability and resistance to a range of temperatures.

Features and Benefits


Material Composition: Combines Nitrile Butadiene Rubber and Mild Steel for enhanced durability and sealing capability.
Temperature Range: Operates effectively between -25 °C and 120 °C, suitable for diverse environments.
Standard Compliance: Meets BS 21 and ISO 228 standards, ensuring quality and reliability.
Inside Diameter: 7.1 mm size for precise fitting and sealing.
Outside Diameter: 12 mm for compatibility with various applications.
Thickness: 1 mm thickness provides a robust seal without compromising flexibility.

Applications


Plumbing systems
Hydraulic systems
Automotive industry
Manufacturing equipment

Additional Information


This sealing washer is compliant with BS 21 and ISO 228 standards, ensuring it meets industry requirements for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.