Phoenix Contact Centellen Flat Gasket Gasket, 18.5 mm ID, 22.5 mm OD
- N° de stock RS:
- 609-208
- Référence fabricant:
- 3241182
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 609-208
- Référence fabricant:
- 3241182
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Product Type | Gasket | |
| Sub Type | Flat Gasket | |
| Material | Centellen | |
| Inside Diameter | 18.5mm | |
| Outside Diameter | 22.5mm | |
| Thickness | 2mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IP68 | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Gasket | ||
Sub Type Flat Gasket | ||
Material Centellen | ||
Inside Diameter 18.5mm | ||
Outside Diameter 22.5mm | ||
Thickness 2mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IP68 | ||
- Pays d'origine :
- DE
The Phoenix Contact Flat Gasket is designed specifically to provide a robust sealing solution in various applications. Manufactured from Centellen, it not only guarantees a degree of protection rated at IP68 but also showcases exceptional resistance to environmental challenges. The gasket is ideal for sealing protective hose screw connections, especially on uneven surfaces. Its green colour adds a touch of visibility while the silicone and halogen-free materials make it suitable for industries prioritising safety and compliance.
UV resistant properties enhance longevity outdoors
Free from harmful silicone and halogen components
Meets compliance regulations for environmental safety
Compact design enables installation in tight spaces
Facilitates easy installation with minimal effort
Liens connexes
- Phoenix Contact Perbunan Flat Gasket Gasket 22.5 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 16 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 54 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 34 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 44 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 20 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 27 mm OD
- Phoenix Contact Centellen Flat Gasket Gasket 52 mm OD
