ifm electronic Polytetrafluoroethylene O-Ring and Supporting Ring Seal Kit, 7.3 mm ID
- N° de stock RS:
- 189-974
- Référence fabricant:
- E12451
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
22,15 €
(TVA exclue)
26,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 22,15 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-974
- Référence fabricant:
- E12451
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Product Type | Seal Kit | |
| Sub Type | O-Ring and Supporting Ring | |
| Material | Polytetrafluoroethylene | |
| Inside Diameter | 7.3mm | |
| Standards/Approvals | RoHS, REACH | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Product Type Seal Kit | ||
Sub Type O-Ring and Supporting Ring | ||
Material Polytetrafluoroethylene | ||
Inside Diameter 7.3mm | ||
Standards/Approvals RoHS, REACH | ||
- Pays d'origine :
- DE
The Ifm electronic Hydraulic Spare Parts Kit is expertly designed for the discerning user who values quality and reliability. The sealing set offers essential components that ensure optimal performance in various hydraulic applications. With its robust and carefully chosen materials, including FKM O rings and PTFE supporting rings, this kit promises longevity and efficiency. Weighing in at just 2.9 g, it is lightweight yet durable, making it an ideal choice for replacement and maintenance tasks. The kit is packaged conveniently with a single piece configuration, ensuring you have all the necessary parts readily available. Compatible with a multitude of hydraulic systems, this sealing set is a vital component in maintaining the hydraulic integrity you rely upon.
For reliably sealing tanks, containers and pipes
For use in combination with process sensors
Liens connexes
- Parker O-Ring and Supporting Ring
- Parker O-Ring and Supporting Ring Fluorelastomer
- Parker O-Ring and Supporting Ring Nitrile Rubber (NBR)
- ifm electronic Fluorelastomer Rubber Seal O-Ring 54.28 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 11.5 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 9.5 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 32 mm OD
- ifm electronic Fluorelastomer Rubber Seal O-Ring 34 mm OD