Advance Tapes AT202 White Gloss Gaffa Tape, 50mm x 50 m, 220 μm Thick
- N° de stock RS:
- 511-4233
- Référence fabricant:
- AT202
- Fabricant:
- Advance Tapes
Bénéficiez d'une remise sur les achats en gros
Ajoutez 6 de plus pour économiser 5,64 €
Consulter les options de prix de grosSous-total (1 unité)*
23,83 €
(TVA exclue)
28,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 18 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 44 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 5 | 23,83 € | - |
| 6 - 14 | 22,89 € | 5,64 € |
| 15 + | 22,41 € | 21,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 511-4233
- Référence fabricant:
- AT202
- Fabricant:
- Advance Tapes
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
| Marque | Advance Tapes | |
| Width | 50mm | |
| Product Type | Gaffa Tape | |
| Length | 50m | |
| Thickness | 220μm | |
| Colour | White | |
| Finish | Gloss | |
| Backing Material | Fabric | |
| Adhesion Strength | 5.5N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 33N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -50°C | |
| Adhesive Material | Rubber Resin | |
| Standards/Approvals | No | |
| Model Number | AT202 | |
| Sélectionner tout | ||
|---|---|---|
Marque Advance Tapes | ||
Width 50mm | ||
Product Type Gaffa Tape | ||
Length 50m | ||
Thickness 220μm | ||
Colour White | ||
Finish Gloss | ||
Backing Material Fabric | ||
Adhesion Strength 5.5N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 33N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -50°C | ||
Adhesive Material Rubber Resin | ||
Standards/Approvals No | ||
Model Number AT202 | ||
- Pays d'origine :
- GB
Advance Tapes Gloss Cloth Gaffa Tape
The Advance Tapes AT202 series is a white gloss polythene extruded gaffa cloth tape with white pressure-sensitive, aggressive adhesive. This tape is 0.22mm thick, 50mm wide and 50m long. It has a gloss finish for better visibility in dark areas such as recording studios or backstage areas. It is a cable-friendly adhesive ideal for securing cables and instrument leads where the clean peel is required.
Features and Benefits
Writable surface finish
Easy unwind and very easy tear
Clean peel adhesive
Wide colour range
Wide temperature range
Water-resistant in situ
Good abrasion resistance
Comfortable to awkward shapes
Non-corrosive adhesive
Breaking load is 33N/cm
Elongation 13%
Service temperature rating ranges between -50°C and 80°C
Applications
Joining scenery
Securing cables and instrument leads where the clean peel is required
Certifications
BS ISO EN 9003
ISO 9001
Liens connexes
- Advance Tapes AT202 Black Gloss Gaffa Tape 220 μm Thick
- Advance Tapes AT202 Silver Gloss Gaffa Tape 220 μm Thick
- Advance Tapes Grey Matt Gaffa Tape 260 μm Thick
- Advance Tapes White Matt Gaffa Tape 260 μm Thick
- Advance Tapes Grey Matt Gaffa Tape 260 μm Thick
- Advance Tapes White Matt Gaffa Tape 260 μm Thick
- Advance Tapes AT205 Black Matt Gaffa Tape 90 μm Thick
- Advance Tapes AT200 Black Matt Gaffa Tape 260 μm Thick