Tesa 4671 Green Acrylic Coated Adhesive Tape, 19mm x 25 m, 280 μm Thick
- N° de stock RS:
- 249-8558
- Référence fabricant:
- 04671-00052-10
- Fabricant:
- Tesa
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
1 paquet de 48
427,29 €
(TVA exclue)
517,02 €
(TVA incluse)
- N° de stock RS:
- 249-8558
- Référence fabricant:
- 04671-00052-10
- Fabricant:
- Tesa
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
| Marque | Tesa | |
| Width | 19mm | |
| Product Type | Adhesive Tape | |
| Length | 25m | |
| Thickness | 280μm | |
| Colour | Green | |
| Finish | Acrylic Coated | |
| Backing Material | Acrylic Coated Cloth | |
| Elongation at Break | 9% | |
| Tensile Strength | 70N/cm | |
| Adhesive Material | Rubber | |
| Model Number | 4671 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Tesa | ||
Width 19mm | ||
Product Type Adhesive Tape | ||
Length 25m | ||
Thickness 280μm | ||
Colour Green | ||
Finish Acrylic Coated | ||
Backing Material Acrylic Coated Cloth | ||
Elongation at Break 9% | ||
Tensile Strength 70N/cm | ||
Adhesive Material Rubber | ||
Model Number 4671 | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Tesa 4671 is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications.
High adhesion even on rough surfaces
Can be removed without leaving any residues from almost any surface
Available in reflective and appealing neon colours
Solvent-free production processes
Liens connexes
- Tesa 4671 Green Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Pink Acrylic Coated Adhesive Tape 280 μm Thick
- Tesa 4671 Orange Acrylic Coated Adhesive Tape 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Orange Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Pink Acrylic Coated Gaffa Tape 280 μm Thick
- Tesa 4671 Yellow Acrylic Coated Coloured Gaffer Tape 280 μm Thick
- Tesa 4671 White Acrylic Coated Tesa 4671 280 μm Thick