MK Electric 10A 3 Gang Fused Spur BS 1363 Pt.4, BS 1362
- N° de stock RS:
- 246-9524
- Référence fabricant:
- K954 ALM
- Fabricant:
- MK Electric
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
31,77 €
(TVA exclue)
38,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 59 unité(s) expédiée(s) à partir du 20 novembre 2026
- Plus 50 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 31,77 € |
| 10 - 49 | 30,18 € |
| 50 + | 28,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 246-9524
- Référence fabricant:
- K954 ALM
- Fabricant:
- MK Electric
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
| Marque | MK Electric | |
| Switched | No | |
| Product Type | Fused Spur | |
| Number of Gangs | 3 | |
| Current Rating | 10A | |
| Material | Metalclad | |
| Standards/Approvals | BS 1363 Pt.4, BS 1362 | |
| Mount Type | Surface | |
| Height | 86mm | |
| Depth | 47mm | |
| Range | Metalclad Plus | |
| Earth Terminal | Yes | |
| Width | 86mm | |
| Sélectionner tout | ||
|---|---|---|
Marque MK Electric | ||
Switched No | ||
Product Type Fused Spur | ||
Number of Gangs 3 | ||
Current Rating 10A | ||
Material Metalclad | ||
Standards/Approvals BS 1363 Pt.4, BS 1362 | ||
Mount Type Surface | ||
Height 86mm | ||
Depth 47mm | ||
Range Metalclad Plus | ||
Earth Terminal Yes | ||
Width 86mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
MK Electric Unswitched Fused Spur
The MK Electric unswitched fused spur has a current rating of 13A. This 2-pole switch has an outer casing manufactured from tough mild steel with a scratch-resistant paint finish. This durable wiring accessory designed for use in rough environments. The fuse carrier has a worm effect screw that cannot be removed.
It has a length of 86mm, a width of 86mm and depth of 47mm.
Features and Benefits
Easy to install
Surface mount
Metallic powder paint coating
Neutral contact makes first and breaks last for added safety
Minimum 3mm contact gap for safety switch isolation
Fuse carrier can be padlocked in an open position for safe maintenance
Earth terminal fitted in base of box
Applications
Garages
Tool sheds
Factories
Workshops
Warehouses
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS 1363
Liens connexes
- MK Electric 32A 1 Gang Switched Fused Spur BS 1363 Pt 2
- RS PRO 13A 1 Gang Switched Fused Spur BS 1363-4, BS 1362 IP20
- RS PRO 13A 1 Gang Switched Fused Spur BS 1362, BS 1363-4 IP20
- MK Electric 20A 6 Gang Switched Fused Spur BS 1363 Pt 2:1995 SASO 2204:2003 BS 1363 Pt
- MK Electric 13A 1 Gang Switched Fused Spur IEC 60884-1:2006 BS 4573:1970 BS
- MK Electric 13A 1 Gang Fused Spur BS EN 60669-2-4:2005 BS 1363 Pt 2:1995 BS 1363 Pt
- MK Electric 13A 1 Gang Switched Fused Spur BS 1363 Pt 4
- MK Electric 13A 1 Gang Switched Fused Spur BS EN 61558-2-5:1998 BS 1363 Pt 2:1995 BS EN