Socomec Fuse Switch Disconnector, 4-Pole, 32A
- N° de stock RS:
- 781-3872
- Référence fabricant:
- 3841 6003
- Fabricant:
- Socomec
Visuel non contractuel
Sous-total (1 unité)*
125,94 €
(TVA exclue)
152,39 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 125,94 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 781-3872
- Référence fabricant:
- 3841 6003
- Fabricant:
- Socomec
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
| Marque | Socomec | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Switching Current | 32A | |
| Series | FUSERBLOC | |
| IP Rating | IP65 | |
| Mechanical Fuse Size | A1 | |
| Standards/Approvals | EN 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Socomec | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Switching Current 32A | ||
Series FUSERBLOC | ||
IP Rating IP65 | ||
Mechanical Fuse Size A1 | ||
Standards/Approvals EN 60947-3 | ||
Auxiliary Contacts Available Yes | ||
Non conforme
- Pays d'origine :
- FR
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
NFC, DIN or BS88 fuse
Fully visualised breaking
Double break by phase (top and bottom of fuse)
Compact design
Protection against overcurrent by fuse circuit breakers
Test position for testing control circuits
Liens connexes
- Socomec Fuse Switch Disconnector 10 A, 32A
- Socomec Fuse Switch Disconnector 100A
- Socomec Fuse Switch Disconnector 160 A
- Socomec Fuse Switch Disconnector 63 A
- Socomec Fuse Switch Disconnector 250 A
- Socomec Fuse Switch Disconnector 200 A
- Socomec Fuse Switch Disconnector 400 A, 3A
- Socomec Fuse Switch Disconnector 315A