ABB Switch Disconnector, 3-Pole
- N° de stock RS:
- 721-200
- Référence fabricant:
- 1SCA022871R7310
- Fabricant:
- ABB
Sous-total (1 unité)*
1 680,67 €
(TVA exclue)
2 033,61 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 13 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 1 680,67 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 721-200
- Référence fabricant:
- 1SCA022871R7310
- Fabricant:
- ABB
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Sélectionner tout | ||
|---|---|---|
Marque ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- Pays d'origine :
- FI
The ABB Switch disconnector is a robust and reliable solution for managing electrical power in industrial applications. Designed for front-operated use, this three pole disconnecting switch features a sleek black handle and shaft, ensuring ease of operation while maintaining high standards of safety. Built for performance, the switch supports a maximum current of 1000 A and incorporates a wide phase distance, which facilitates efficient operation under various load conditions. Additionally, the included Terminal bolt kit enables straightforward installation, making it an Ideal choice for low-voltage systems where dependability and efficiency are paramount.
Three pole design for optimal electrical management
Black IP65 handle and shaft for exceptional durability
Wide phase distance of 140 mm to enhance performance
Base mounting type provides flexibility in installation
Supports pollution degree 3, making it suitable for demanding environments
Quick installation with Terminal bolt kit included
Conventional thermal current capabilities of 1000 A for fully enclosed setups
Designed to operate under high voltage up to 1000 V, ensuring versatility
Compact dimensions for ease of integration into electrical systems