RS PRO Automotive Fuse Kit

Temporairement en rupture de stock
N° de stock RS:
186-6362
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Fuse Kit

Fuse Type

Automotive

Kit Contents

1 1/4 in 250V LBC Spring Fuse 3 and 5 Amp, 1 1/4 in 440V HBC Ceramic Fuse 5 and 10 Amp, 20 mm 250V LBC Spiral Fuse 0.5/1/2/3/15 and 5 Amp, 1 1/4in 250V LBC Spiral Fuse 2/3 and 5 Amp, Panel Mounting FuseHolders 200 mm and 1 1/4 in, 20 mm 250V HBC Ceramic Fuse 2/3/15 and 5 Amp

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Pays d'origine :
CN

RS PRO Automotive, Surge Protection Fuse Kit


This automotive fuse kit from RS PRO comes with 16 different fuses and two fuse holders. Ideal for easy on-site and on-road testing, it also features a handy fuse tester and its boxed design keeps all your automotive fuses neatly organised.

In total, this kit comes with 130 assorted mains fuses suited for vehicles from cars and lorries to speedboats, as well as other general applications. All of the fuses are anti-surge and will accommodate short bursts of higher current during startup. As part of the RS PRO range, this product is stringently tested for quality and compliance. The fuse kit conforms to British and international standards (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007) for protection against damage due to electrostatic discharge.

Replacement and additional fuses for specialised applications can be purchased separately from our wide selection.

Features and Benefits


• Anti-surge automotive fuse kit includes:

• 1¼-in 250 V LBC spring fuse 3 A and 5 A

• 1¼ in 440 V HBC ceramic fuse 5 A and 10 A

• 1¼ in 250 V LBC spiral fuse 2 A, 3 A and 5 A

• 20 mm 250 V HBC ceramic fuse 2 A, 3.15 A and 5 A

• 20 mm 250 V LBC spiral fuse 0.5 A, 1 A, 2 A, 3.15 A and 5 A

• 200 mm and 1¼-in panel mounting fuse holders

• Replacement items sold separately

• Conforms to RoHS (restriction of hazardous substances) standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.