35A Fuse Holder for 30 x 30 x 17mm Fuse, 500V

Sous-total (1 paquet de 25 unités)*

98,57 €

(TVA exclue)

119,27 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 09 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +98,57 €3,943 €

*Prix donné à titre indicatif

N° de stock RS:
263-442
Référence fabricant:
35GD33 GAUGE PIECE D3 35A 500V FOR E33
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Range

Bussmann

Fuse Size

30 x 30 x 17mm

Current Rating

35A

Voltage Rating

500V

Pays d'origine :
SI
The Eaton gauge piece is a low voltage fuse accessory designed to enhance safety and efficiency in electrical systems. Crafted for compatibility with the E33 series, this gauge piece serves a crucial role by preventing the insertion of fuse-links with incorrect current ratings. Its robust construction meets international standards, ensuring reliable performance in various applications. With an amperage rating of 35A and a voltage capacity of 500V AC, this gauge piece is engineered to facilitate the safe operation of electrical systems. The carefully selected materials contribute to its durability, making it a reliable choice for professionals seeking quality and compliance in fuse accessories.

Prevents incorrect fuse-link insertion for enhanced safety
Designed specifically for the E33 series for optimal compatibility
Constructed with robust materials for long-lasting performance
Complies with IEC standards and certifications for quality assurance
Features a compact design, making it suitable for various installations
Colour-coded for easy identification and installation
Lightweight construction aids in effortless handling and application

Liens connexes