Eaton 63A Fuse Holder for 48 x 107 x 140mm Fuse, 690V ac

Sous-total (1 paquet de 3 unités)*

55,06 €

(TVA exclue)

66,62 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 09 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +55,06 €18,353 €

*Prix donné à titre indicatif

N° de stock RS:
229-772
Référence fabricant:
118904 Z-DIII/SK-690
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Fuse Holder Type

Screw Mount

Fuse Size

48 x 107 x 140mm

Range

Z-DIII

Current Rating

63A

Voltage Rating

690V ac

Pays d'origine :
DE
The Eaton distribution parts screw cap is a high-performance solution designed for use in demanding environments. Its robust construction ensures reliability and durability, making it the ideal accessory for electrical applications. Featuring advanced specifications, this product is engineered to operate effectively in extreme temperatures, with a maximum ambient operating temperature of 55 °C and a minimum of -25 °C. This screw cap is compatible with DIII E33 fuse bases and is perfect for various system types, ensuring seamless integration into existing setups. Made from quality plastic, it is both lightweight and resilient, offering excellent protection while maintaining ease of handling. Aimed at professionals seeking a dependable and efficient accessory, this screw cap ensures superior performance and compliance with industry standards.

Designed to operate efficiently in extreme environmental conditions
Lightweight yet sturdy, ensuring ease of installation without compromising durability
Compatible with various fuse bases, expanding its versatility across applications
Constructed from high-quality materials to ensure long-lasting performance
Meets RoHS compliance, aligning with industry environmental standards
Offers a secure fit to enhance the overall safety of connections
Supports enhanced operation of DIII systems, making it a reliable choice for professionals

Liens connexes