A function generator is a test and measuring device which creates electronic signals in many different waveforms. The generator's main purpose, when connected to a circuit, is to produce controllable waveforms with adjustable frequencies, amplitude outputs, or DC offsets. Function generators help to save time in building oscillators when you are fabricating prototype audio circuits or low and high-pass filters.
Function generators produce a range of different waveforms, such as sine waves, triangular waves, sawtooth waves and square waves. The signal generator can produce repetitive signals and can also change some characteristics of the wave. You can view the signals generated by the device by attaching it to an oscilloscope. Function generators may provide other functions, such as DC offset and variable symmetry. There is usually a screen on the generator which displays the monitoring of the output.
Frequency range and waveforms
0.001 Hz to 2000 MHz Sine wave
0.001 Hz to 160 MHz Square wave
0.001 Hz to 800 kHz Triangle wave
Where are function generators used?
Integrated electronic testing
Embedded systems
Digital circuits
Analogue signal processing
Laboratory testing
Function Generators vs. Arbitrary Waveform Generators (AWGs)
Function generators are usually slightly cheaper than AWGs and they perform quite similarly. However, Arbitrary Waveform Generators generally provide more functions and offer the ability to create a custom waveform output of any size. Function generators offer a periodic waveform.
Variable Sweep,FM Modulation,Internal Linear and Log Sweep,Digital Amplitude and Offset,Internal and External Amplitude Modulation
60MHz
Function Generator
-
200kHz
-
2
-
-
-
1MHz
-
50Ω
25MHz
1μHz
±20 ppm
107mm
293mm
EMC 2014-30-EU, EN 55011 2009+A1:2010, EN 61000-3-2 2014, EN 61000-3-3 2013, EN 61000-4-2 2009, EN 61000-4-3 2006+A1 2008+A2:2010, EN 61000-4-5 2006, EN 61000-4-6 2014, EN 61000-4-8 2010, EN 61010-1 2010, E
Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.
adresse e-mail
Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.