RS PRO Function Generator, 0.1Hz Min, 3MHz Max - With RS Calibration

Retiré-e du marché
N° de stock RS:
561-286
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Maximum Frequency Range Sinewave

3MHz

Calibrated

RSCAL

Minimum Frequency Range Sinewave

0.1Hz

Time Base Accuracy

±20ppm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Dimensions

251 x 91 x 291mm

Weight

2.1kg

Pays d'origine :
CN

RS PRO DDS Function Generator


The RS PRO DDS Function Generator is engineered to deliver exceptional accuracy in waveform generation. With a frequency range from 0.1Hz to 3MHz, you can Trust this device to produce reliable output waveforms essential for accurate and consistent test results. Achieve precise measurements with the generator's low distortion sine wave output at -55dBc. This ensures that your signal quality remains uncompromised, giving you confidence that your testing data is accurate and dependable.

The RS PRO DDS Function Generator is designed for easy operation and control, allowing you to focus on your testing without the hassle of complex settings or confusing menus.

Versatile Waveform Selection


Adapt to any testing scenario with the flexibility to choose from multiple waveforms, including Sine, Square, Triangle, and TTL. Whether conducting simple signal generation or tackling complex tests, the RS PRO DDS Function Generator offers the versatility required to achieve the best results.

Why Choose the RS PRO DDS Function Generator?


The RS PRO DDS Function Generator is more than just a tool—it’s your partner in precision testing. It combines Advanced technology with user-friendly design, ensuring you have the control and reliability you need for your most critical applications. From education to industrial testing, this function generator is the Ideal choice for professionals who demand the highest level of performance.

Features and Benefits


DDS Technology and FPGA Design

Frequency Range: 0. 1Hz ∼ 3MHz

High-Frequency Accuracy: ±20ppm

High Frequency Stability: ±20ppm

Max. Frequency Resolution: 100 mHz

Low Distortion Sine Wave: -55dBc, 0. 1Hz∼200 kHz

Applications


Laboratories

Integrated electronic testing

Embedded systems

Automatic Controls Training Schools

Vibration Testing

Testing and Adjustment of Electronic Devices

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.