RS PRO Nylon Frame Fixings, fixing hole diameter 10mm, length 160mm

Sous-total (1 boîte de 20 unités)*

32,33 €

(TVA exclue)

39,12 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 27 unité(s) expédiée(s) à partir du 22 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +32,33 €1,617 €

*Prix donné à titre indicatif

N° de stock RS:
275-838
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

For Frame Material

Concrete, Masonry

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

115mm

Length

160mm

Material

Nylon

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO 10 x 160mm Pozidriv Nylon Frame Fixing


A reliable and strong Nylon frame fixing consisting of a heavy duty expander plug and a 160mm screw for attaching fixtures and frames to dense hard material including concrete and masonry.

Constructed from hardwearing Nylon with heavy ribbing preventing the plug from spinning and ensuring easy centring. The masonry wall plug is designed to grip easily into materials such as aerated concrete for a secure hold and is fitted with a tough countersunk screw with a yellow passivated Zinc plating for excellent wear and corrosion properties.

Constructed with a Pozidriv head for easily installation with a screwdriver or drill driver the Nylon frame fixings are suitable for a wide range of applications including fixing door frames and window frames, panels and coverings, securing handrails, shelving and storage and securing outdoor enclosures.

Features and Benefits


Nylon frame fixing
10 x 160mm
Pozidriv head
Countersunk design
Suitable for use concrete and masonry

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Liens connexes