Digilent 471-014 Zynq-7000 ARM/FPGA SoC Development Board Development Board Zybo Z7-10

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
164-3486
Référence fabricant:
471-014
Fabricant:
Digilent
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Digilent

Classification

Development Board

Kit Classification

Development Board

Featured Device

Zybo Z7-10

Kit Name

Zynq-7000 ARM/FPGA SoC Development Board

Digilent Zybo Z7-10 Development Board


The Digilent Zybo Z7-10 is a feature-rich, ready-to-use embedded software and digital circuit board built around the Xilinx Zynq-7000 family. The Zynq family is based on the Xilinx all programmable system-on-chip (AP SoC) architecture that tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. This board has a rich set of multimedia and connectivity peripherals to create a formidable single-board computer along with the flexibility and power added by the FPGA. The board also has a video-capable feature set that includes a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth. It is an affordable solution for the high-end embedded vision applications that make Xilinx FPGAs popular.

Features and Benefits


667MHz dual-core Cortex-A9 processor
DDR3L memory controller with 8 DMA channels and 4 high-performance AXI3 slave ports
High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
Low-bandwidth peripheral controllers: SPI, UART, CAN, I2C
Programmable from JTAG, Quad-SPI flash, and microSD card
Programmable logic equivalent to Artix-7 FPGA
1 GB DDR3L with a 32-bit bus at 1066 MHz
16 MB Quad-SPI flash with factory programmed
128-bit random number and 48-bit globally unique EUI-48/64 compatible identifier
Powered from USB or any 5V external power source
Gigabit Ethernet PHY
USB-JTAG programming circuitry
USB-UART bridge
USB 2.0 OTG PHY with host and device support
6 push-buttons (2 processor connected)
4 slide switches
5 LEDs (1 processor connected)
2 RGB LEDs

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007