Panasonic PCB Mount Force Guided Relay, 24V dc Coil Voltage
- N° de stock RS:
- 528-4045
- Référence fabricant:
- SF4D24
- Fabricant:
- Panasonic
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 528-4045
- Référence fabricant:
- SF4D24
- Fabricant:
- Panasonic
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
| Marque | Panasonic | |
| Coil Voltage | 24V dc | |
| Mounting Type | PCB Mount | |
| Coil Resistance | 1.152 kΩ | |
| Terminal Type | Through Hole | |
| Length | 53.3mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Gold Plated | |
| Maximum Switching Power AC | 1.5 kVA | |
| Depth | 33mm | |
| Maximum Switching Power DC | 180 W | |
| Maximum Operating Temperature | +70°C | |
| Height | 16.5mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Panasonic | ||
Coil Voltage 24V dc | ||
Mounting Type PCB Mount | ||
Coil Resistance 1.152 kΩ | ||
Terminal Type Through Hole | ||
Length 53.3mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Gold Plated | ||
Maximum Switching Power AC 1.5 kVA | ||
Depth 33mm | ||
Maximum Switching Power DC 180 W | ||
Maximum Operating Temperature +70°C | ||
Height 16.5mm | ||
- Pays d'origine :
- CZ
Liens connexes
- Panasonic PCB Force Guided Relay, 24V dc Coil Voltage
- Panasonic PCB Force Guided Relay 6-Pole
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 6-Pole, 3PDT
- Panasonic PCB Force Guided Relay 6-Pole, 4PST
- Panasonic PCB Force Guided Relay 4-Pole, 3PST
- Panasonic PCB Force Guided Relay 4-Pole, 4PDT
- Panasonic PCB Force Guided Relay 4-Pole, DPDT