Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 4-Pole, 3PDT
- N° de stock RS:
- 286-1787
- Référence fabricant:
- SMD319-12VDC (H306586)
- Fabricant:
- Elesta
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 286-1787
- Référence fabricant:
- SMD319-12VDC (H306586)
- Fabricant:
- Elesta
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
| Marque | Elesta | |
| Product Type | Force Guided Relay | |
| Mount Type | DIN Rail | |
| Contact Configuration | 3PDT | |
| Number of Poles | 4 | |
| Coil Power | 1.4W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Copper Silver Nickel | |
| Series | SMD4 | |
| Sélectionner tout | ||
|---|---|---|
Marque Elesta | ||
Product Type Force Guided Relay | ||
Mount Type DIN Rail | ||
Contact Configuration 3PDT | ||
Number of Poles 4 | ||
Coil Power 1.4W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Contact Material Copper Silver Nickel | ||
Series SMD4 | ||
- Pays d'origine :
- CH
The Elesta force guided safety DIN Rail module featuring a double armature, equipped with a 4-pole relay with forcibly guided contacts in accordance with IEC 61810-3 standards. Suitable for Application Type A, it also offers protective separation as per insulation data. Additionally, this module allows integration into safety applications compliant with IEC/EN 62061 and ISO/EN 13849. Designed for mounting on a 35 mm mounting rail (IEC 60715).
Switching current 8 A MAX
Switching voltage 250 V AC/DC
Overvoltage protection in the control unit
Liens connexes
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay 6-Pole, 3PDT
- Elesta DIN Rail Force Guided Relay 4-Pole, 3PDT
- Elesta PCB Force Guided Relay, 12V dc Coil Voltage
- Elesta PCB Force Guided Relay SPDT
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay 2-Pole, DPDT