TE Connectivity PCB Force Guided Relay, 20V dc Coil Voltage, 2-Pole, SPDT
- N° de stock RS:
- 606-161
- Référence fabricant:
- 1-8588020-2
- Fabricant:
- TE Connectivity
Sous-total (1 unité)*
36,91 €
(TVA exclue)
44,66 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 270 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 36,91 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 606-161
- Référence fabricant:
- 1-8588020-2
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 1.929kΩ | |
| Coil Power | 0.2W | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Solder Pin | |
| Maximum Operating Temperature | 80°C | |
| Depth | 6mm | |
| Length | 28mm | |
| Height | 15.5mm | |
| Series | SRS2 | |
| Isolation Coil To Contact | 3000Vrms | |
| Contact Material | Silver Tin Oxide | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Resistance 1.929kΩ | ||
Coil Power 0.2W | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Solder Pin | ||
Maximum Operating Temperature 80°C | ||
Depth 6mm | ||
Length 28mm | ||
Height 15.5mm | ||
Series SRS2 | ||
Isolation Coil To Contact 3000Vrms | ||
Contact Material Silver Tin Oxide | ||
- Pays d'origine :
- CZ
The TE Connectivity Force guided relay is used for safety applications with limited space. The just 210 mW coil power consumption helps allow a dense arrangement in hot environments. It is linked to a monitoring NC contact with a diagnostic coverage of 99%. It has a reinforced insulation between NO and NC circuit and between NO and relay coil.
Slim 2 pole relay with force guided relay
Compact size
Polarized magnet system
Pins bent outwards
VDE approved
Liens connexes
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- Siemens Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- Finder PCB Force Guided Relay 2-Pole, SPDT