Extech 475044 Force Gauge RS232, Range: 20 kg, Resolution: 0.01 kg, RSCAL
- N° de stock RS:
- 466-335
- Référence fabricant:
- 475044
- Fabricant:
- Extech
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 466-335
- Référence fabricant:
- 475044
- Fabricant:
- Extech
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
| Marque | Extech | |
| Product Type | Force Gauge | |
| Accuracy | 0.01 kg | |
| Resolution | 0.01 kg | |
| Units Measured | g, N | |
| Digital Output | RS232 | |
| Display Type | LCD | |
| Battery Life | 1700h | |
| Battery Type | AA (1.5V) | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Plug Type | Barrel | |
| Weight | 551g | |
| Standards/Approvals | CE, RoHS | |
| Height | 215mm | |
| Width | 90mm | |
| Length | 38mm | |
| Series | 20 kg | |
| Calibrated | RSCAL | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Extech | ||
Product Type Force Gauge | ||
Accuracy 0.01 kg | ||
Resolution 0.01 kg | ||
Units Measured g, N | ||
Digital Output RS232 | ||
Display Type LCD | ||
Battery Life 1700h | ||
Battery Type AA (1.5V) | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Plug Type Barrel | ||
Weight 551g | ||
Standards/Approvals CE, RoHS | ||
Height 215mm | ||
Width 90mm | ||
Length 38mm | ||
Series 20 kg | ||
Calibrated RSCAL | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
- Pays d'origine :
- TW
The FLIR high capacity force gauge is designed for accurate and reliable force measurement applications. With a 5 digit LCD display and Peak hold feature, it provides precise readings up to 44lbs, 20kg, or 196 Newtons. The exclusive load cell measurement transducer ensures consistent performance, while the Basic accuracy of 0.5% guarantees trustworthy results. Whether used in manufacturing, research & development, or quality inspection, this force gauge is a versatile tool for various industries.
5 digit LCD display with Peak hold for precise readings
Over-range, low battery, and Advanced function indicators for added convenience
Selectable fast/slow response times for customization
Comes with tension rod, carrying case, and 4 adapters for versatile use
Basic accuracy of 0.5% ensures reliable performance
Liens connexes
- Extech 475044 Force Gauge RS232 Resolution: 0.01 kg
- Extech 475044-NIST Force Gauge Resolution: 0.01 kg
- Extech 475044-NIST Force Gauge Resolution: 0.01 kg, With RS Calibration
- Extech 475055 Force Gauge RS232 Resolution: 0.2 N, RSCAL
- Sauter FH 20UK Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 50UK Force Gauge 2000 Hz RS232 RSCAL
- Sauter FH 10UK Force Gauge 2000 Hz RS232 Resolution: 0.01 N, RSCAL
- Sauter FH 20 Force Gauge 2000 Hz RS232 Resolution: 0.01 N, RSCAL