Tesa 4952 4952 White Adhesive Foam Tape, 19mm x 50 m, 1.15 mm Thick

Bénéficiez d'une remise sur les achats en gros

Ajoutez 6 de plus pour économiser 4%

Consulter les options de prix de gros

Sous-total (1 unité)*

59,95 €

(TVA exclue)

72,54 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 12 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 39 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 559,95 €-
6 - 1457,55 €4%
15 +56,37 €5%

*Prix donné à titre indicatif

N° de stock RS:
812-5380
Numéro d'article Distrelec:
110-52-052
Référence fabricant:
04952-00533-00
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Width

19mm

Product Type

Adhesive Foam Tape

Thickness

1.15mm

Length

50m

Backing Material

Polyethylene Foam

Colour

White

Adhesion Strength

8N/cm

Single/Double Sided

Double Sided

Trade Name

4952

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Tensile Strength

10N/cm

Standards/Approvals

No

Maximum Operating Temperature

80°C

Model Number

4952

Pays d'origine :
DE

Tesa Adhesive Foam Tape, 19mm Width, 1.15mm Thickness - 04952-00533-00


This adhesive foam tape provides a double-sided bonding solution for joining substrates where shock absorption and gap filling are required. It is designed for industrial settings in automation, electronics, electrical and mechanical work, offering a thin, white foam carrier with an acrylic adhesive suitable for use across a range of temperatures.

Features and Benefits:


• 8 N/cm adhesion strength for secure fastening under load
• 10 N/cm tensile strength for robust shear resistance
• Acrylic adhesive chemistry for Durable long-term bonds
• Operates from -40 to 80°C for temperature-variable environments
• 1.15mm thickness delivers thin-profile cushioning and gap compensation
• 50m roll length reduces changeovers on production lines

Applications


• Suitable for securing trim and panels in automotive assembly
• Ideal for mounting components in electronics housings
• Used with electrical enclosures for vibration damping
• Can be used for fixing sensors and small actuators in automation
• Suitable for tactile or decorative bonding in mechanical assemblies

What backing material aids compression and vibration control?


The foam carrier is polyethylene, which provides compressibility for damping and conformability to slightly uneven surfaces.

How does the tape perform where thermal cycling occurs?


The acrylic adhesive maintains bond integrity across the -40 to 80°C operating window, supporting applications exposed to temperature fluctuations.

What practical roll dimensions assist manufacturing use?


The product is supplied as a 50m roll with a 19mm width to facilitate continuous application and efficient feeding on dispensers.

Which attributes support use in heavy-duty mounting scenarios?


The combination of 8 N/cm adhesion and 10 N/cm tensile resistance provides sufficient holding power for demanding mounting tasks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.