Tesa 62934 Tesa 62934 - 800 μm Double Sided PE Foam Tape Black Adhesive Foam Tape, 15mm x 50 m, 800 μm Thick

Bénéficiez d'une remise sur les achats en gros

Ajoutez 6 de plus pour économiser 13,62 €

Consulter les options de prix de gros

Sous-total (1 unité)*

56,51 €

(TVA exclue)

68,38 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • Plus 21 unité(s) expédiée(s) à partir du 23 novembre 2026
  • Plus 41 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 556,51 €-
6 - 1454,24 €13,62 €
15 +53,13 €50,70 €

*Prix donné à titre indicatif

N° de stock RS:
678-4509
Référence fabricant:
62934-00058-00
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Product Type

Adhesive Foam Tape

Width

15mm

Thickness

800μm

Length

50m

Backing Material

Polyethylene Foam

Colour

Black

Adhesion Strength

17N/cm

Single/Double Sided

Double Sided

Trade Name

Tesa 62934 - 800 μm Double Sided PE Foam Tape

Adhesive Material

Acrylic

Tensile Strength

8N/cm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Model Number

62934

Pays d'origine :
DE

TESA Adhesive Foam Tape, 0.8mm Thickness, 15mm Width - 62934-00058-00


This adhesive foam tape is a double-sided polyethylene foam solution designed for joining and mounting tasks in industrial settings. It combines a closed-cell backing with an acrylic adhesive to provide consistent bond strength where a low-profile, resilient spacer is required. The roll format supports extended use across production or maintenance operations without frequent replenishment.

Features and Benefits:


• 17N/cm adhesion strength delivers secure mounting performance
• Acrylic adhesive provides high shear resistance for long-term hold
• 8N/cm tensile strength reduces risk of premature separation
• Heat endurance up to 80°C allows use in elevated-temperature environments
• Closed-cell PE foam backing absorbs vibration and compensates tolerances

Applications


• Suitable for panel mounting in industrial assemblies
• Ideal for signage attachment where a low profile is required
• Used with enclosures to dampen vibration and seal gaps
• Can be used for adhesive fixing in maintenance operations
• Suitable for secondary bonding of trim and mouldings

What is the backing material and how does it affect sealing?


The backing is polyethylene foam which provides a closed-cell structure that resists moisture ingress and helps create a gap-filling seal.

How is the product supplied for continuous application?


It is provided on a continuous 50m roll to support extended runs and reduce joint interruptions.

What colour is the tape and why might that matter?


The tape is black, offering a discreet appearance when used on dark substrates and improved UV concealment.

Is the adhesive formulated for strong initial tack and load support?


The acrylic formulation delivers notable initial tack and sustained adhesion suited to mounting tasks requiring 17N/cm bond strength.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.