Tesa HAF® 8401 HAF 8401 Amber Double Sided Foam Tape, 38mm x 25 m, 200 μm Thick
- N° de stock RS:
- 249-8581
- Référence fabricant:
- 08401-00015-00
- Fabricant:
- Tesa
Sous-total (1 paquet de 48 unités)*
3 152,02 €
(TVA exclue)
3 813,94 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 24 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 48 + | 65,667 € | 3 152,02 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 249-8581
- Référence fabricant:
- 08401-00015-00
- Fabricant:
- Tesa
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
| Marque | Tesa | |
| Width | 38mm | |
| Product Type | Double Sided Foam Tape | |
| Thickness | 200μm | |
| Length | 25m | |
| Colour | Amber | |
| Adhesion Strength | 12N/25 mm | |
| Trade Name | HAF 8401 | |
| Model Number | HAF® 8401 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 220°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Tesa | ||
Width 38mm | ||
Product Type Double Sided Foam Tape | ||
Thickness 200μm | ||
Length 25m | ||
Colour Amber | ||
Adhesion Strength 12N/25 mm | ||
Trade Name HAF 8401 | ||
Model Number HAF® 8401 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 220°C | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Tesa HAF 8401 is a reactive heat activated film based on phenolic resin and nitrile rubber. This amber double sided tape has no backing. It is protected by a strong paper liner and can easily be slit and die cut. At room temperature tesa® HAF 8401 is not tacky. It is activated for pre-lamination by heat and starts to become tacky at 90°C. In a second application step heat and pressure is applied over a certain period of time.
High-strength splicing (overlap splice)
Structural bonding
Magnet bonding in electric motors
Friction liners for clutches
Liens connexes
- Tesa 4939 White Double Sided Tape Cloth Backing, 38mm x 50 m
- Tesa 4934 White Double Sided Tape Fabric Backing, 38mm x 25 m
- Tesa 64621 Transparent Double Sided Tape Polypropylene Backing, 38mm x 50 m
- Tesa 51960 Translucent Double Sided Tape Polypropylene Backing, 38mm x 25 m
- Tesa 4964 White Double Sided Tape Cloth Backing, 38mm x 50 m
- Tesa 4943 Translucent Double Sided Tape Non-Woven Backing, 38mm x 50 m
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 38mm x 50 m
- Tesa 51970 Transparent Double Sided Plastic Tape Polypropylene Backing, 38mm x 50 m