3M 5925F VHB Black Foam Tape, 12mm x 33 m, 600 μm Thick

Bénéficiez d'une remise sur les achats en gros

Ajoutez 6 de plus pour économiser 19,20 €

Consulter les options de prix de gros

Sous-total (1 unité)*

80,11 €

(TVA exclue)

96,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 8 restante(s), prêt à être expédié
  • Plus 34 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
Économie
1 - 580,11 €-
6 - 1476,91 €19,20 €
15 +75,31 €72,00 €

*Prix donné à titre indicatif

N° de stock RS:
174-7316
Numéro d'article Distrelec:
302-14-508
Référence fabricant:
3M 5925F 12MM X 33M
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Width

12mm

Product Type

Foam Tape

Thickness

600μm

Length

33m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

33N/cm

Foam Density

590kg/m³

Single/Double Sided

Double Sided

Trade Name

VHB

Adhesive Material

Acrylic

Minimum Operating Temperature

-35°C

Standards/Approvals

No

Maximum Operating Temperature

150°C

Model Number

5925F

Statut RoHS : Exempté

Pays d'origine :
US

3M Foam Tape, Double Sided, 33N/cm Adhesion Strength - VHB Series - VHB Tape 3M 5925 F 12mm x 33m


For convenient bonding of materials, choose this foam tape from 3M. You can also use it as a seal to prevent galvanic corrosion between dissimilar metals, so it's a versatile option. The tape's acrylic adhesive gives you a firm hold on surfaces, so you can use it to replace mechanical fasteners that add bulk to your applications. With a width of 12mm, it's easy to handle and achieves a discreet join.

Features and Benefits


• Resists solvents and salt water for use in challenging settings

• Tape length of 33m provides enough for numerous jobs

• UV stable and weatherproof for outdoor use

• Shelf life of 24 months for long-term storage

Applications


• Office supplies

• Plastic production facilities

The strong, fast and easy way to create durable and reliable bonds, eliminating rivets, screws, bolts and welds. 3M™ VHB™ Tape 5925 provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond a variety of surfaces.

What's the temperature tolerance of this foam tape?


Designed for permanent bonding to powder coated and rigit irregular surfaces. Offers good adhesion to the widest variety of surfaces, including further high and medium surface energy plastics and paints, metals and glass.

This tape can perform reliably in a temperature range of -35°C to +150°C, so it's a practical choice for demanding conditions.

Fast and easy-to-use permanent bonding method provides high strength and long-term durability

Pressure sensitive adhesive bonds on contact to provide immediate handling strength

Virtually invisible fastening keeps surfaces smooth

High dynamic stress absorption reduces vibration and impact stress

0.6 mm Black modified acrylic adhesive and very conformable acrylic foam core bonds to a wide variety of substrates including most powder coated paints and irregular surfaces

Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Fast and easy-to-use permanent bonding method provides high strength and long-term durability

Pressure sensitive adhesive bonds on contact to provide immediate handling strength

Virtually invisible fastening keeps surfaces smooth

High dynamic stress absorption reduces vibration and impact stress

0.6 mm Black modified acrylic adhesive and very conformable acrylic foam core bonds to a wide variety of substrates including most powder coated paints and irregular surfaces

Can replace mechanical fasteners (rivets, welding, screws) or liquid adhesives: Eliminate drilling, grinding, refinishing, screwing, welding and clean-up

Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Design and deliver with 3M™ VHB™ Tape. Utilizing the unique acrylic adhesive on both sides of a conformable foam strip makes it the most capable VHB™ Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Design and deliver with 3M™ VHB™ Tape. Utilizing the unique acrylic adhesive on both sides of a conformable foam strip makes it the most capable VHB™ Tape. It's been designed to adhere to a variety of surfaces like plastics, metals, wood and glass.

Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.

Unconventional foam tape. 3M invented the first foam tape, they have been at the forefront of improving the properties of this tape to ensure extreme reliability, consistent durability and a consistent bond. The 3M™ VHB™ Tape is a proven alternative to rivets, screws and welding for a number of applications.


Reliability and durability. 3M™ VHB™ Tape does not only offer a strong reliable yet durable bond it enhances the appearance of finished goods. It does this by eliminating the rivet and screw heads as well as visible welds whilst providing an immediate bond. Fastening the tape is a quicker process than conventional methods such as drilling, fastening or liquid adhesives. The unique acrylic adhesive is extremely durable and resistant to changing temperatures over time from the heat of Dubai to the cold of Norway.


Why choose 3M?


3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.