Tesa ACXplus 7074 ACXplus 7074 Black Foam Tape, 9mm x 25 m, 1 mm Thick

Sous-total (1 unité)*

26,19 €

(TVA exclue)

31,69 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +26,19 €

*Prix donné à titre indicatif

N° de stock RS:
207-427
Référence fabricant:
07074-00008-24
Fabricant:
Tesa
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Tesa

Width

9mm

Product Type

Foam Tape

Thickness

1mm

Length

25m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

33N/cm

Trade Name

ACXplus 7074

Adhesive Material

Acrylic

Model Number

ACXplus 7074

Maximum Operating Temperature

80°C

Standards/Approvals

UL Standard 746C

Statut RoHS : Exempté

Pays d'origine :
DE

Tesa Foam Tape, 9mm Width, 1mm Thickness - 07074-00008-24


This foam tape provides a thin, double-sided bonding solution for industrial joining and mounting tasks across automation, electronics, electrical and mechanical environments. It combines a compressible acrylic foam carrier with an acrylic adhesive to offer a concealed fastening method suited to panel bonding, trim attachment and equipment mounting where a slim gap-filling bond is required.

Features and Benefits:


• High adhesion strength for secure joints 33N/cm
• Designed for thin-bonding scenarios thickness 1mm
• Narrow profile for discreet installations width 9mm
• Withstands elevated service temperatures up to 80°C
• Long run length reduces joint starts and stops length 25m
• Meets polymer safety standard UL Standard 746C

Applications


• Suitable for bonding trim and nameplates in automotive assemblies
• Ideal for mounting sensors and components in automation cabinets
• Used for attaching displays and bezels in electronic enclosures
• Can be used for securing brackets and clips in electrical panels
• Used for fixing lightweight panels in mechanical subassemblies

How does the tape cope with temperature fluctuations in service?


The acrylic construction is rated for continuous use up to 80°C, maintaining adhesion and shear resistance within that range.

What performance can I expect for load-bearing in thin joints?


The tape delivers an adhesion force of 33N/cm, providing high bond strength suitable for many structural mounting tasks when used on compatible substrates.

Which substrate types is the adhesive formulated for?


The acrylic adhesive bonds well to metals, painted surfaces and many plastics commonly found in automation and electronics applications.

How long is each supply roll and what benefit does that offer?


Each roll provides 25 m of tape, which reduces roll changes and supports longer assembly runs on production lines.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.