Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid, 0.06m³/min Min, 600m³/h Max
- N° de stock RS:
- 287-1591
- Référence fabricant:
- 5HBB50-AAADBJA0AFDAS0AA1
- Fabricant:
- Endress+Hauser
Sous-total (1 unité)*
2 254,76 €
(TVA exclue)
2 728,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 254,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 287-1591
- Référence fabricant:
- 5HBB50-AAADBJA0AFDAS0AA1
- Fabricant:
- Endress+Hauser
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
| Marque | Endress+Hauser | |
| Product Type | Flow Meter | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flow Sensor | |
| Minimum Flow Rate | 0.06m³/min | |
| Maximum Flow Rate | 600m³/h | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | Proline Promag H 10 | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Endress+Hauser | ||
Product Type Flow Meter | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flow Sensor | ||
Minimum Flow Rate 0.06m³/min | ||
Maximum Flow Rate 600m³/h | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series Proline Promag H 10 | ||
Standards/Approvals No | ||
- Pays d'origine :
- FR
The ENDRESS+HAUSER Promag H is the preferred sensor for hygienic applications in the food and beverage and life sciences industries. With its straightforward hard- and software design, Promag H 10 simplifies every step in its life cycle from engineering to servicing at usual quality. Heartbeat Technology ensures measurement reliability and enables extension of recalibration cycles.
Operation with mobile devices and SmartBlue app or display with touch screen
No pressure loss due to cross section constriction
Maintenance-free no moving parts
Liens connexes
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 600m³/h Max
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flow Sensor Flow Meter for Water 282m³/h Max
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flow Sensor Flow Meter for Liquid 9600m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Gas Steam 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Liquid 8342m³/h
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flow Meter Flow Meter for Steam Gas 8342m³/h
- Siemens FM100 Series Electromagnetic Flow Sensor 50L/min Max