SMC PFM7 Series Digital Flow Switch Flow Sensor, 1L/min Min, 50L/min Max
- N° de stock RS:
- 270-4309
- Référence fabricant:
- PFM750S-F01-B-M-WS
- Fabricant:
- SMC
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 270-4309
- Référence fabricant:
- PFM750S-F01-B-M-WS
- Fabricant:
- SMC
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
| Marque | SMC | |
| Product Type | Flow Sensor | |
| Device Type | Digital Flow Switch | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 50L/min | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Series | PFM7 | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Product Type Flow Sensor | ||
Device Type Digital Flow Switch | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 50L/min | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Series PFM7 | ||
- Pays d'origine :
- JP
The SMC PFM series is integrated type 2 colour display digital flow switch. It reduce piping and save the space. It is grease free.
Compact and lightweight
Piping space can be reduced
Liens connexes
- SMC PFM7 Series Digital Flow Switch Flow Sensor 50L/min Max
- SMC PFM7 Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM7 Series Flow Switch Flow Switch for Air 50L/min Max
- SMC PFM7 Series Digital Flow Switch Flow Sensor, 50L/min Max
- SMC PFM Series Integrated Display Flow Switch for Air 50L/min Max
- SMC PFM750 Series 50L/min 0.125 in Pipe 24V dc
- SMC PFM750 Series 50L/min 0.125 in Pipe 24V dc
- ifm electronic SBG234 Series Flow Meter Flow Sensor 50L/min Max