Omron E8FC Series Flow Sensor for Liquid, 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min,

Retiré-e du marché

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

825,00 €

(TVA exclue)

998,25 €

(TVA incluse)

N° de stock RS:
181-0651
Référence fabricant:
E8FC-25T
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Media Monitored

Liquid

Device Type

Flow Sensor

Minimum Flow Rate

0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min

Maximum Flow Rate

100 (Nominal Diameter B 1 in) L/min, 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min

Supply Voltage

15 → 30 V dc

Pipe Diameter Range

9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm

Connection Type

M12 4 Pole Connector

Maximum Pressure

10MPa

Material

FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit, Chassis)

Minimum Media Temperature

0 °C

Maximum Media Temperature

+85°C

Minimum Operating Temperature

-20°C

Series

E8FC

Maximum Operating Temperature

+80°C

Current Rating

192 mA

Pays d'origine :
JP

Omron Flow Sensors


The Omron E8FC series 4-pole M12, NPN, liquid media monitored flow sensor is used to measure the flow rate of liquid. This flow sensor includes a primary medium connection device, transducer and transmitter. The transducer detects the fluid that passes through the primary device. The transmitter generates an output signal displayed on the transducer. Flow rate of liquid ranges between 0.6L/min and 14L/min.

Features and Benefits


• It uses IO-link analogue communication method
• Maximum pressure of liquid is 10Mpa
• Operating temperature ranges between -20°C and 80°C

Applications


• Industrial washing systems
• Liquid measurement
• Water treatment