Festo SFAB Series Flow Sensor, 0.5 l/min Min, 50 L/min Max

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

405,19 €

(TVA exclue)

490,28 €

(TVA incluse)

N° de stock RS:
175-2135
Référence fabricant:
SFAB-50U-HQ6-2SV-M12
Fabricant:
Festo
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Festo

Minimum Flow Rate

0.5 l/min

Maximum Flow Rate

50 L/min

Supply Voltage

0 → 10 V

Connection Type

Plugs

Maximum Pressure

145psi

Material

PA

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Series

SFAB

Maximum Operating Temperature

+50°C

Current Rating

100 mA

Statut RoHS : Exempté

Pays d'origine :
BG

Festo Flow SensorFlow Controller, +50 °C Maximum Operating Temperature, 0 to 10 V Supply Voltage - SFAB-50U-HQ6-2SV-M12


This flow sensorflow controller by Festo with a supply voltage range of 0 to 10 V is designed to provide precise and reliable flow monitoring in various industrial applications. It offers accurate readings and efficient control options for optimal performance.

Features & Benefits


• This flow sensorflow controller ensures accurate measurement of flow rates for enhanced control
• Suitable for both high and low-temperature environments, making it versatile for different environments
• With a CE mark and UL certification, this product meets all necessary standards and can be easily incorporated into existing setups
• Designed for durability, this flow sensorflow controller has a service-life value of 10 MioCyc, ensuring long-term reliability

Applications


• Monitoring flow rates in pneumatic systems
• Control of liquid flow in industrial processes
• Regulation of air flow in HVAC systems

Can it withstand high temperatures?


Yes, this flow sensorflow controller is designed to operate in environments with temperatures up to +50 °C.

Will it work with different supply voltages?


This product is compatible with a supply voltage range of 0 to 10 V, providing flexibility in various setups.

Is it suitable for continuous industrial use?


Yes, this flow sensorflow controller is built for long-term reliability and can withstand continuous operation in industrial settings.