RS Better World

Schneider Electric PanelSeT Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 300 mm, 800 mm 1.6 m

Sous-total (1 unité)*

737,62 €

(TVA exclue)

892,52 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +737,62 €

*Prix donné à titre indicatif

Notre gamme de produits Better World vous facilite l'accès à des produits plus durables et plus fiables.

En savoir plus sur les produits RS Better World

N° de stock RS:
220-1598
Référence fabricant:
NSYSM16830P
Fabricant:
Schneider Electric
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Schneider Electric

Number of Doors

1

Product Type

Floor Standing Enclosure

IP Rating

IP55

Series

PanelSeT

Construction

Welded

Door Type

Opaque

Body Material

Steel

Colour

Grey

External Width

800mm

External Depth

300mm

External Height

1.6m

Mounting plate

Yes

Colour RAL

RAL 7035

Standards/Approvals

IEC 62208, BV UL DNV

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

Pays d'origine :
ES

Schneider Electric Spacial SM Series Floor Standing Enclosure, 1 Door, IP55 - NSYSM16830P


This floor standing enclosure is part of the Spacial SM series and measures 1600 x 800 x 300 mm. Designed with a robust construction, it features an IP55 rating for effective protection against dust and water. The enclosure is crafted from welded sheet steel, ensuring durability and stability for both indoor and outdoor use. With a single opaque door and a colour finish of grey, it provides a secure housing solution for various applications in the electrical and automation sectors.

Features & Benefits


• IP55 rating ensures reliable protection from dust and water

• Heavy-duty welded construction enhances structural integrity

• Opaque door design offers privacy and security for contents

• Equipped with a reversible door opening for installation flexibility

• Ample mounting plate allows easy installation of devices

• Four-point locking system provides enhanced security and access control

Applications


• Used for housing electrical components in industrial environments

• Ideal for outdoor locations requiring robust protection

• Efficiently accommodates various mounting arrangements and devices

• Designed to secure sensitive electronic equipment in diverse settings

What materials are used in the construction of this enclosure?


The enclosure is primarily made from high-quality sheet steel with a welded design. The mounting plate is crafted from galvanised steel, while the hinges are made from zamak, enhancing durability and resistance to corrosion.

How does the locking system enhance security?


The locking system utilises a four-point mechanism with a handle fitted with a 5 mm double bar insert, ensuring that the door remains securely closed and prevents unauthorised access to the equipment housed inside.

What are the installation requirements for this product?


Installation requires a suitable level surface, and the enclosure includes necessary mounting brackets for secure attachment. The reversible door and multiple cable entry points allow flexibility in installation based on specific needs.

Can this enclosure be used in environments with high humidity?


Yes, the IP55 rating assures protection against moisture and dust, making it suitable for areas with high humidity, as long as it is installed correctly and safeguarded against extreme exposure.

Liens connexes