LEDVANCE Slim Floodlight, 50 W, 6000 lm, IP65, 277 V
- N° de stock RS:
- 287-6630
- Référence fabricant:
- 4058075421301
- Fabricant:
- LEDVANCE
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
66,96 €
(TVA exclue)
81,02 €
(TVA incluse)
- N° de stock RS:
- 287-6630
- Référence fabricant:
- 4058075421301
- Fabricant:
- LEDVANCE
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
| Marque | LEDVANCE | |
| Wattage | 50 W | |
| Voltage | 277 V | |
| IP Rating | IP65 | |
| Luminosity | 6000 lm | |
| Series | Slim | |
| Sélectionner tout | ||
|---|---|---|
Marque LEDVANCE | ||
Wattage 50 W | ||
Voltage 277 V | ||
IP Rating IP65 | ||
Luminosity 6000 lm | ||
Series Slim | ||
Statut RoHS non applicable
- Pays d'origine :
- CN
The Floodlight is a versatile outdoor lighting solution perfect for various applications including building facades, construction areas, and gardens. With a power consumption of 50 W, this floodlight offers bright, robust, and durable illumination, making it a reliable choice for outdoor use.
Symmetric light distribution with 100° x 100° beam angle
Energy savings of up to 90% compared to halogen lamp floodlights
Adjustable mounting bracket with 30° angle and wide rotation area
Breather membrane for optimized air exchange without compromising IP protection
Energy savings of up to 90% compared to halogen lamp floodlights
Adjustable mounting bracket with 30° angle and wide rotation area
Breather membrane for optimized air exchange without compromising IP protection
Liens connexes
- LEDVANCE FL PFM Floodlight 6000 lm 100 → 277 Vac
- LEDVANCE 40580 Floodlight 1200 lm 277 V
- LEDVANCE 40580 Floodlight 2400 lm 277 V
- LEDVANCE 40580 Floodlight 8000 lm 277 V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE FL PFM Floodlight 20000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 15000 lm 100 → 277 Vac