Philips Lighting BVP164 Floodlight, 1 LED, 10 W, 1100 lm, IP65, 220 → 240 V
- N° de stock RS:
- 245-7685
- Référence fabricant:
- 911401841483
- Fabricant:
- Philips Lighting
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 245-7685
- Référence fabricant:
- 911401841483
- Fabricant:
- Philips Lighting
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
| Marque | Philips Lighting | |
| Wattage | 10 W | |
| Voltage | 220 → 240 V | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Luminosity | 1100 lm | |
| Solar Panel | No | |
| Series | BVP164 | |
| Lamp Type | LED | |
| Sélectionner tout | ||
|---|---|---|
Marque Philips Lighting | ||
Wattage 10 W | ||
Voltage 220 → 240 V | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Luminosity 1100 lm | ||
Solar Panel No | ||
Series BVP164 | ||
Lamp Type LED | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Philips Lighting Ledinaire floodlights gen3 range contains a selection of popular off-the-shelf LED luminaires that comes with the Philips high quality levels at a competitive price and is Reliable, energy-efficient and affordable that's just what you need. It comes with 3 years of warranty period.
EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]
Liens connexes
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 20 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 70 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 10 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 20 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 30 W IP65, 220 → 240 V
- Philips Lighting BVP164 Floodlight 30 W IP65, 220 → 240 V
- Philips Lighting BVP165 Floodlight 200 W IP65, 220 → 240 V