Knightsbridge FLP Floodlight, 140 LED, 100 W, 8400 lm, IP65, 230 V ac
- N° de stock RS:
- 239-9076
- Référence fabricant:
- FLP100
- Fabricant:
- Knightsbridge
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
99,55 €
(TVA exclue)
120,46 €
(TVA incluse)
- N° de stock RS:
- 239-9076
- Référence fabricant:
- FLP100
- Fabricant:
- Knightsbridge
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
| Marque | Knightsbridge | |
| Wattage | 100 W | |
| Voltage | 230 V ac | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 500W | |
| Number of LEDs | 140 | |
| Luminosity | 8400 lm | |
| Solar Panel | No | |
| Series | FLP | |
| Lamp Type | LED | |
| Sélectionner tout | ||
|---|---|---|
Marque Knightsbridge | ||
Wattage 100 W | ||
Voltage 230 V ac | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 500W | ||
Number of LEDs 140 | ||
Luminosity 8400 lm | ||
Solar Panel No | ||
Series FLP | ||
Lamp Type LED | ||
- Pays d'origine :
- CN
The Knightsbridge LED floodlight 230V IP65 100W ideal for security/ high level illumination in commercial, retail and domestic environments.
Die-cast aluminium construction with high output reflector
High lumen output
Internal terminal block on the rear allows for direct wiring
Instant ignition
Suitable for use with LED compatible external sensors
High lumen output
Internal terminal block on the rear allows for direct wiring
Instant ignition
Suitable for use with LED compatible external sensors
Liens connexes
- Knightsbridge FLF LED Floodlight 30 W IP65, 230 V ac
- RS PRO Floodlight 140 W IP65, 230 V
- Philips Lighting BVP167 Floodlight 70 W Grey IP65
- Philips Lighting BVP167 Floodlight 65 W Grey IP65
- Knightsbridge FLN Floodlight 30 W Warm White IP65, 230V ac
- Knightsbridge FLN Floodlight 50 W Cool White IP65, 230V ac
- Knightsbridge FLN Floodlight 10 W Warm White IP65, 230V ac
- Knightsbridge FLN Floodlight Accessory 20 W Warm White IP65, 230V ac