LEDVANCE FL PFM Floodlight, 125 W, 15000 lm, IP65, 100 → 277 Vac
- N° de stock RS:
- 206-8851
- Référence fabricant:
- 4058075423701
- Fabricant:
- LEDVANCE
Retiré-e du marché
- N° de stock RS:
- 206-8851
- Référence fabricant:
- 4058075423701
- Fabricant:
- LEDVANCE
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
| Marque | LEDVANCE | |
| Wattage | 125 W | |
| Voltage | 100 → 277 Vac | |
| IP Rating | IP65 | |
| Incandescent Equivalent Wattage | 1000W | |
| Luminosity | 15000 lm | |
| Solar Panel | No | |
| Series | FL PFM | |
| Lamp Type | LED | |
| Floodlight Type | Indoor, Outdoor | |
| Sélectionner tout | ||
|---|---|---|
Marque LEDVANCE | ||
Wattage 125 W | ||
Voltage 100 → 277 Vac | ||
IP Rating IP65 | ||
Incandescent Equivalent Wattage 1000W | ||
Luminosity 15000 lm | ||
Solar Panel No | ||
Series FL PFM | ||
Lamp Type LED | ||
Floodlight Type Indoor, Outdoor | ||
- Pays d'origine :
- CN
The Ledvance FL PFM is a versatile and bright, surface mount LED floodlight suitable for indoor and outdoor application. The reflector-based, symmetric light distribution with 100 x 100 beam angle. It has a lightweight housing made from aluminium with a tempered glass cover ensures its capable for challenging environments. This save energy of up to 90 % compared to halogen lamp floodlights. The mounting head bracket with 30 angle and wide rotation area.
Power consumption = 125W
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 4000K
Light colour = cool white
Bright, robust and durable
Surge protection = up to 4 kV (L/N-PE), 2 kV (L-N)
Colour temperature = 4000K
Light colour = cool white
Liens connexes
- LEDVANCE FL PFM Floodlight 15000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 20000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 2200 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 3600 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 6000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 7150 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 10000 lm 100 → 277 Vac
- LEDVANCE FL PFM Floodlight 15000 lm 277V ac