LEDLENSER AF12R Floodlight, 96 LED, 7.2 W Black, 8000 lm, IP67, 14.4V
- N° de stock RS:
- 360-010
- Référence fabricant:
- AF12R WORK
- Fabricant:
- LEDLENSER
Sous-total (1 unité)*
448,74 €
(TVA exclue)
542,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 5 unité(s) expédiée(s) à partir du 24 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 448,74 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 360-010
- Référence fabricant:
- AF12R WORK
- Fabricant:
- LEDLENSER
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | LEDLENSER | |
| Power | 7.2W | |
| Product Type | Floodlight | |
| Voltage | 14.4V | |
| IP Rating | IP67 | |
| Incandescent Equivalent Wattage | 530W | |
| Housing Material | Aluminium Alloy | |
| Number of LEDs | 96 | |
| Colour | Black | |
| Mount Type | Magnetic | |
| Luminous Flux | 8000lm | |
| Colour Temperature | 6500K | |
| Plug Type | USB, AC | |
| Minimum Operating Temperature | -20°C | |
| Series | AF12R | |
| Maximum Operating Temperature | +40°C | |
| Width | 382mm | |
| Standards/Approvals | CE, UKCA, ISO 9001 | |
| Depth | 41mm | |
| Height | 214mm | |
| Sub Type | Floodlight | |
| Lamp Type | LED | |
| Hazardous Area Certification | IECEx, ATEX | |
| PIR Included | No | |
| Diffuser Material | Polycarbonate | |
| Lamp Supplied | No | |
| Sélectionner tout | ||
|---|---|---|
Marque LEDLENSER | ||
Power 7.2W | ||
Product Type Floodlight | ||
Voltage 14.4V | ||
IP Rating IP67 | ||
Incandescent Equivalent Wattage 530W | ||
Housing Material Aluminium Alloy | ||
Number of LEDs 96 | ||
Colour Black | ||
Mount Type Magnetic | ||
Luminous Flux 8000lm | ||
Colour Temperature 6500K | ||
Plug Type USB, AC | ||
Minimum Operating Temperature -20°C | ||
Series AF12R | ||
Maximum Operating Temperature +40°C | ||
Width 382mm | ||
Standards/Approvals CE, UKCA, ISO 9001 | ||
Depth 41mm | ||
Height 214mm | ||
Sub Type Floodlight | ||
Lamp Type LED | ||
Hazardous Area Certification IECEx, ATEX | ||
PIR Included No | ||
Diffuser Material Polycarbonate | ||
Lamp Supplied No | ||
- Pays d'origine :
- CN
Ledlenser AF12R Series Floodlight, 7.2W Power, 8000lm Luminous Flux - AF12R WORK
Features and Benefits:
• 6500K colour temperature produces clear daylight illumination
• 96 LEDs provide high lumen output for broad coverage
• 14.4V rechargeable supply enables extended runtime and portability
• Magnetic mount secures hands‑free positioning on metal surfaces
Applications
• Used for on‑site inspection and maintenance tasks
• Ideal for emergency and temporary worksite illumination
• Can be used for outdoor installations requiring waterproof lighting
• Used with portable tool stations and vehicle‑mounted setups
What power input options are available?
Which certifications indicate suitability for explosive atmospheres?
What material is used for the body to withstand site conditions?
What temperature range can it operate within?
Liens connexes
- LEDLENSER AF12C Floodlight 75 W Black IP67, 240V
- LEDLENSER AF8R Floodlight 50.8 W Black IP67, 10.8V
- LEDLENSER AF4R Floodlight 33.8 W Black IP67, 7.2V
- LEDVANCE 40580 Floodlight 8000 lm 277 V
- LEDLENSER Rechargeable COB LED Floodlight Work Light 3.7V IP54
- LEDVANCE FL PFM Floodlight 8000 lm 277V ac
- Nightsearcher LINKSTAR Linkable Floodlight 50 W White IP65, 110V ac
- LEDLENSER 220 lm, IP54