Ecolink BVP009 LED Floodlight, 1 LED, 200 W, 17000 lm, IP65 PIR
- N° de stock RS:
- 292-190
- Référence fabricant:
- 911401858485
- Fabricant:
- Ecolink
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 292-190
- Référence fabricant:
- 911401858485
- Fabricant:
- Ecolink
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Ecolink | |
| Wattage | 200 W | |
| IP Rating | IP65 | |
| Number of LEDs | 1 | |
| Sensor | PIR | |
| Luminosity | 17000 lm | |
| Solar Panel | No | |
| Series | BVP009 | |
| Sélectionner tout | ||
|---|---|---|
Marque Ecolink | ||
Wattage 200 W | ||
IP Rating IP65 | ||
Number of LEDs 1 | ||
Sensor PIR | ||
Luminosity 17000 lm | ||
Solar Panel No | ||
Series BVP009 | ||
- Pays d'origine :
- CN
The Philips Lighting LED Batten Light is designed with a robust PDC aluminum housing and a frosted glass diffuser for durability and uniform light distribution. Comes with a 0.75m fly-wire cable as standard and delivers CRI greater than 80 for enhanced color accuracy.
PIR sensor option available
Full IP65 construction including PIR sensor
Full IP65 construction including PIR sensor
Liens connexes
- Ecolink BVP009 LED Floodlight 100 W IP65 PIR
- Ecolink BVP009 PIR Included LED Floodlight 20 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 10 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 50 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 30 W IP65
- Ecolink BVP009 PIR Included LED Floodlight 70 W IP65, IP65
- TradeTuff PIR Included LED Floodlight 1200 lm, 360 °
- RS PRO iSpot PIR Included LED Floodlight 1050 lm 240V