Telemecanique Sensors 9037 Series Screw Nitrile Rubber (NBR) Float Switch, 2 NC DPST, 475 V ac ac Max, 230 V dc dc Max
- N° de stock RS:
- 177-9140
- Référence fabricant:
- 9037HG37
- Fabricant:
- Telemecanique Sensors
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 177-9140
- Référence fabricant:
- 9037HG37
- Fabricant:
- Telemecanique Sensors
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
| Marque | Telemecanique Sensors | |
| Product Type | Float Switch | |
| Mount Type | Screw | |
| Switch Output | 2 NC DPST | |
| Housing Material | Polypropylene | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Maximum AC Voltage | 475V ac | |
| Maximum DC Voltage | 230V dc | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | CE, UL | |
| Series | 9037 | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Telemecanique Sensors | ||
Product Type Float Switch | ||
Mount Type Screw | ||
Switch Output 2 NC DPST | ||
Housing Material Polypropylene | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Maximum AC Voltage 475V ac | ||
Maximum DC Voltage 230V dc | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals CE, UL | ||
Series 9037 | ||
Hazardous Area Certification No | ||
Telemecanique Sensors Float Switch
The Telemecanique Sensors screw-in mount float switch has 2 NC DPST-DP contacts. It is used for a close tank or sump. The float switch has a vertical operating position.
Features and Benefits
• Made of polypropylene
• Maximum AC voltage is 230V (Single Phase), 475 V (3 Phase)
• Maximum DC voltage is 230V
• Operating rate is 60cyc/min
• Service temperature ranges between -30°C and 105°C
Certifications
• CE certified
• UL 508
Liens connexes
- Telemecanique Sensors 9037 Series Screw Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Flange Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9037 Series Screw Viton Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Float Switch 475 V ac ac Max, 230 V dc dc Max
- Telemecanique Sensors 9036 Series Pedestal Mount Polypropylene Float Switch 2 NO DPST
- Telemecanique Sensors 9036 Series Pedestal Mount Noryl Thermoplastic Resin Float Switch 2 NC DPST, 230 (Single
- Telemecanique Sensors XCMN Series Plunger Limit Switch IP65 Plastic Housing 1.5A Max