onsemi MC74AC4040DG 1 12-Stage Binary Ripple Counter AC, Single Ended, 16-Pin SOIC
- N° de stock RS:
- 145-2969
- Référence fabricant:
- MC74AC4040DG
- Fabricant:
- onsemi
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 145-2969
- Référence fabricant:
- MC74AC4040DG
- Fabricant:
- onsemi
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
| Marque | onsemi | |
| Logic Family | AC | |
| Product Type | 12-Stage Binary Ripple Counter | |
| Input Type | Single Ended | |
| Output Type | Single Ended | |
| Clock Frequency | 140MHz | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 6V | |
| Flip-Flop Type | Counter | |
| Maximum Propagation Delay Time @ CL | 10ns | |
| Minimum Operating Temperature | -40°C | |
| Trigger Type | Negative Edge | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | MC74AC4040 | |
| Length | 10mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque onsemi | ||
Logic Family AC | ||
Product Type 12-Stage Binary Ripple Counter | ||
Input Type Single Ended | ||
Output Type Single Ended | ||
Clock Frequency 140MHz | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Pin Count 16 | ||
Maximum Supply Voltage 6V | ||
Flip-Flop Type Counter | ||
Maximum Propagation Delay Time @ CL 10ns | ||
Minimum Operating Temperature -40°C | ||
Trigger Type Negative Edge | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Series MC74AC4040 | ||
Length 10mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
- Pays d'origine :
- PH
MC74AC Family, ON Semiconductor
74AC Family
Liens connexes
- onsemi MC74AC4040DG 1 12-Stage Binary Ripple Counter AC 16-Pin SOIC
- onsemi MC14060BDG 14-stage Surface Mount Binary Binary Counter, 16-Pin SOIC
- onsemi MC74HC4040ADG 12-stage Surface Mount Binary Counter MC74, 16-Pin SOIC
- onsemi MC14029BDR2G 4-stage Surface Mount Binary/Decade Counter CMOS, 16-Pin SOIC
- Nexperia HEF4060B Ripple Carry Binary Counter 30 MHz 15V
- Nexperia HEF4020BT 16-Pin SOIC
- Nexperia HEF4060BT 16-Pin SOIC
- Texas Instruments CD74HC4060M 14-stage Surface Mount Binary Counter HC, 16-Pin SOIC