Prosiflex Translucent Polyurethane Reinforced Flexible Ducting, 10 m, 203 mm ID
- N° de stock RS:
- 271-412
- Référence fabricant:
- A120504L020310
- Fabricant:
- Prosiflex
Sous-total (1 bobine de 10 mètres)*
185,91 €
(TVA exclue)
224,95 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 16 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | le mètre* |
|---|---|---|
| 1 + | 185,91 € | 18,591 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 271-412
- Référence fabricant:
- A120504L020310
- Fabricant:
- Prosiflex
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
| Marque | Prosiflex | |
| Inside Diameter | 203mm | |
| Product Type | Flexible Ducting | |
| Length | 10m | |
| Material | Polyurethane | |
| Outside Diameter | 212mm | |
| Colour | Translucent | |
| Bend Radius | 102mm | |
| Reinforced | Yes | |
| Standards/Approvals | RoHS, UL94V2 | |
| Sélectionner tout | ||
|---|---|---|
Marque Prosiflex | ||
Inside Diameter 203mm | ||
Product Type Flexible Ducting | ||
Length 10m | ||
Material Polyurethane | ||
Outside Diameter 212mm | ||
Colour Translucent | ||
Bend Radius 102mm | ||
Reinforced Yes | ||
Standards/Approvals RoHS, UL94V2 | ||
- Pays d'origine :
- FR
The Prosiflex SA 504 PUR L is polyurethane ducting with copper plated steel spiral is designed for industrial ventilation, exhaust air, fumes, oil vapors, and suction of sawdust and small wood chips. It features a 0.4 to 0.5 mm thick ester polyurethane wall reinforced with copper plated spring steel wire and a wide pitch spiral for flexibility and durability. Delivered compressed and filmed.
Liens connexes
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 203 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 100 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 76 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 63 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 50 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 102 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 152 mm ID
- Prosiflex Translucent Polyurethane Reinforced Flexible Ducting 45 mm ID