INA Single Flat Cage Assembly, 3.5 mm roller diameter 17.8 mm
- N° de stock RS:
- 172-1194
- Référence fabricant:
- FF3525/0-2
- Fabricant:
- INA
Visuel non contractuel
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 0,70 €
Consulter les options de prix de grosSous-total (1 unité)*
3,22 €
(TVA exclue)
3,90 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 34 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 3,22 € | - |
| 5 - 9 | 3,08 € | 0,70 € |
| 10 + | 3,01 € | 2,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-1194
- Référence fabricant:
- FF3525/0-2
- Fabricant:
- INA
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
| Marque | INA | |
| Product Type | Flat Cage Assembly | |
| Roller Diameter | 3.5mm | |
| Roller Length | 17.8mm | |
| Assembly Width | 25mm | |
| Assembly Length | 75mm | |
| Series | FF | |
| Single/Double | Single | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque INA | ||
Product Type Flat Cage Assembly | ||
Roller Diameter 3.5mm | ||
Roller Length 17.8mm | ||
Assembly Width 25mm | ||
Assembly Length 75mm | ||
Series FF | ||
Single/Double Single | ||
End Type Closed | ||
Standards/Approvals No | ||
Schaeffler Series FF Flat Cage Assembly, 3.5mm Roller Diameter, 64700N Dynamic Load Capacity - FF3525/0-2
This flat cage assembly is designed for robust applications, featuring a dedicated arrangement of needle rollers. With an assembly width of 25mm and a total length of 75mm, it is ideal for various industrial contexts. The closed-end construction ensures optimal functionality in needle roller applications, making it essential for high-load scenarios.
Features & Benefits
• Single configuration allows for efficient space utilisation
• Nine needle rollers enhance load distribution
• High dynamic load capacity provides stability under stress
• Closed end design prevents contamination and reduces maintenance needs
• Durable construction supports extended operational life
Applications
• Mechanical assemblies requiring robust load handling
• Electrical devices for enhanced performance
• Production lines needing reliable component interaction
What is the significance of the roller diameter in application performance?
The 3.5mm roller diameter minimises friction and enables smooth movement in confined spaces, enhancing overall machinery efficiency.
How do the load capacities affect operational limits?
The dynamic load capacity of 64,700N and static load capacity of 177,300N ensure effective operation even under heavy loads, making it suitable for demanding environments.
What advantages does the closed design offer in operational settings?
The closed end design shields the needle rollers from external contaminants, reducing premature wear and enhancing lifespan during usage.
Liens connexes
- INA Double Flat Cage Assembly, 3.5 mm roller diameter 17.8 mm
- INA Single Flat Cage Assembly, 3 mm roller diameter 13.8 mm
- INA Single Flat Cage Assembly, 2.5 mm roller diameter 9.8 mm
- INA Single Flat Cage Assembly, 2 mm roller diameter 6.8 mm
- INA Double Flat Cage Assembly, 3 mm roller diameter 13.8 mm
- INA Double Flat Cage Assembly, 2.5 mm roller diameter 9.8 mm
- INA Double Flat Cage Assembly, 2 mm roller diameter 6.8 mm
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly