Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P90TFIR10
- N° de stock RS:
- 273-7535
- Référence fabricant:
- S29GL128P90TFIR10
- Fabricant:
- Infineon
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 273-7535
- Référence fabricant:
- S29GL128P90TFIR10
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Memory Size | 128MB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | TSOP | |
| Pin Count | 56 | |
| Maximum Clock Frequency | 133MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Memory Size 128MB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type TSOP | ||
Pin Count 56 | ||
Maximum Clock Frequency 133MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly and storing re programmable data.
Double data rate option
Quad peripheral interface option
Minimum 20 year data retention
Serial peripheral interface with multi IO
Minimum 100000 program erase cycles
Clock polarity and phase modes 0 and 3
Liens connexes
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P90TFIR10
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP, S29GL128P10TFI010
- Infineon 512 MB SPI Flash Memory 56-Pin TSOP-56
- Infineon 512 MB SPI Flash Memory 56-Pin TSOP-56, S29GL512T10TFI020
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP
- Infineon 512 MB SPI Flash Memory 56-Pin TSOP
- Infineon 256 MB SPI Flash Memory 56-Pin TSOP, S29GL256P90TFCR10