Infineon NOR 128Mbit SPI Flash Memory 16-Pin SOIC, S25FL128SAGMFI001
- N° de stock RS:
- 177-5264
- Référence fabricant:
- S25FL128SAGMFI001
- Fabricant:
- Infineon
Informations sur le stock actuellement non accessibles
- N° de stock RS:
- 177-5264
- Référence fabricant:
- S25FL128SAGMFI001
- Fabricant:
- Infineon
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
| Marque | Infineon | |
| Memory Size | 128Mbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Organisation | 128M x 1 bit, 32M x 4 bit, 64M x 2 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Block Organisation | Symmetrical | |
| Length | 10.3mm | |
| Height | 2.55mm | |
| Width | 7.5mm | |
| Dimensions | 10.3 x 7.5 x 2.55mm | |
| Maximum Random Access Time | 14.5ns | |
| Automotive Standard | AEC-Q100 | |
| Series | S25FL | |
| Number of Bits per Word | 1, 2, 4 | |
| Number of Words | 128M, 32M, 64M | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Sélectionner tout | ||
|---|---|---|
Marque Infineon | ||
Memory Size 128Mbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Pin Count 16 | ||
Organisation 128M x 1 bit, 32M x 4 bit, 64M x 2 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Block Organisation Symmetrical | ||
Length 10.3mm | ||
Height 2.55mm | ||
Width 7.5mm | ||
Dimensions 10.3 x 7.5 x 2.55mm | ||
Maximum Random Access Time 14.5ns | ||
Automotive Standard AEC-Q100 | ||
Series S25FL | ||
Number of Bits per Word 1, 2, 4 | ||
Number of Words 128M, 32M, 64M | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Liens connexes
- Infineon NOR 128Mbit SPI Flash Memory 8-Pin SOIC, S25FL127SABMFI101
- Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 128 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 512 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 64 MB SPI Flash Memory 16-Pin SOIC
- Infineon NOR 256 MB SPI Flash Memory 16-Pin SOIC, S25FL256SAGMFVR00
- Infineon NOR 1 GB SPI Flash Memory 16-Pin SOIC, S70FL01GSAGMFI011