SMC Fixed Hydraulic Cylinder 20 mm Stroke, CHDKGB25-20
- N° de stock RS:
- 847-422
- Référence fabricant:
- CHDKGB25-20
- Fabricant:
- SMC
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 847-422
- Référence fabricant:
- CHDKGB25-20
- Fabricant:
- SMC
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | SMC | |
| Stroke Length | 20mm | |
| Product Type | Fixed Hydraulic Cylinder | |
| Bore Diameter | 25mm | |
| Sub Type | Compact Cylinder | |
| Pull Force | 227N | |
| Series | CHDKG | |
| Rod Diameter | 14mm | |
| Closed Length | 53mm | |
| Extended Length | 73mm | |
| Maximum Operating Pressure | 16 Mpa | |
| Action Type | Double Acting | |
| Material | Aluminium Alloy | |
| Rod Thread Size | M12 | |
| Standards/Approvals | No | |
| Weight | 393g | |
| Sélectionner tout | ||
|---|---|---|
Marque SMC | ||
Stroke Length 20mm | ||
Product Type Fixed Hydraulic Cylinder | ||
Bore Diameter 25mm | ||
Sub Type Compact Cylinder | ||
Pull Force 227N | ||
Series CHDKG | ||
Rod Diameter 14mm | ||
Closed Length 53mm | ||
Extended Length 73mm | ||
Maximum Operating Pressure 16 Mpa | ||
Action Type Double Acting | ||
Material Aluminium Alloy | ||
Rod Thread Size M12 | ||
Standards/Approvals No | ||
Weight 393g | ||
- Pays d'origine :
- CN
The SMC hydraulic cylinder offers precise operation for various industrial applications, designed to deliver reliable power and performance. Its robust construction ensures durability, making it Ideal for demanding environments.
Double acting design allows effective force application in both directions
Nominal pressure rating of 3.5 MPa maximises efficiency and safety
Standard stroke length tolerance optimises dimensions for precise fitting
Suitable for hydraulic fluids, ensuring operational versatility in various conditions
Liens connexes
- SMC Fixed Hydraulic Cylinder 10 mm Stroke, CHDKGB25-10M
- SMC Fixed Hydraulic Cylinder 30 mm Stroke, CHDKGB25-30
- SMC Fixed Hydraulic Cylinder 25 mm Stroke, CHDKGB25-25M
- SMC Fixed Hydraulic Cylinder 40 mm Stroke, CHDKGB25-40
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB25-50M
- SMC Fixed Hydraulic Cylinder 10 mm Stroke, CHDKGB25-10
- SMC Fixed Hydraulic Cylinder 20 mm Stroke, CHDKGB63-20M
- SMC Fixed Hydraulic Cylinder 50 mm Stroke, CHDKGB50-50M
