RS PRO 9L Water Fire Extinguisher (A)

Sous-total (1 unité)*

96,48 €

(TVA exclue)

116,74 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 19 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +96,48 €

*Prix donné à titre indicatif

N° de stock RS:
336-513
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Extinguishing Material

Water

Volume

9L

Weight

13.7kg

Fire Class

A

Fire Rating

21A

Colour

Red

Discharge Time

≥9s

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO 9L Water Fire Extinguisher, 21A Fire Rating


The RS PRO Fire Extinguisher is designed for effective fire suppression, particularly for Class A fires involving solid combustibles like wood and paper. With a 9-litre capacity, it provides a reliable solution for common fire risks, ensuring safety and peace of mind.

Features and Benefits


Kitemark Certified to BS EN 3: Ensures compliance with UK safety standards

5 Year Guarantee: Offers long-term reliability and assurance

35kV Dielectric Test: Safe for use around electrical equipment

Squeeze Grip Operation: Allows for easy and controlled discharge

Internal Polyethylene Lining: Prevents corrosion and extends lifespan

Water Spray Nozzle: Provides effective coverage and fire suppression

Corrosion Resistant Finish: Enhances durability in various environments

Applications


Offices

Schools

Retail Spaces

Warehouses

Additional Information


Kitemark Certification: Confirms adherence to safety and quality standards

Fire Rating 21A: Indicates effectiveness against Class A fires

Discharge Time ≥9s: Ensures sufficient time for fire suppression

Colour: Red: Standard for easy identification in emergencies

Weight: 13.7kg: Lightweight for easy handling and mounting

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes

Recently viewed